ebm-papst 4400 F Series Axial Fan, 12 V dc, DC Operation, 170m³/h, 5.3W, 119 x 119 x 25mm

Номер на артикул на RS: 825-6526Марка: ebm-papst№ по каталога на производителя: 4412FG
brand-logo

Технически документи

Спецификации

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

5.3W

Depth

25.4mm

Dimensions

119 x 119 x 25mm

Air Flow

170m³/h

Noise Level

43dB

Fan Speed

2900rpm

Sensor Type

Voltage Output

Direction of Curve

Backward

Bearing Type

Sintec

Детайли за продукта

ebm-papst DC Compact and Standard Axial Fans

Professional Range of ebm-papst DC compact and standard axial fans.

• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

ebm-papst 4400 F Series Axial Fan, 12 V dc, DC Operation, 170m³/h, 5.3W, 119 x 119 x 25mm

P.O.A.

ebm-papst 4400 F Series Axial Fan, 12 V dc, DC Operation, 170m³/h, 5.3W, 119 x 119 x 25mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

5.3W

Depth

25.4mm

Dimensions

119 x 119 x 25mm

Air Flow

170m³/h

Noise Level

43dB

Fan Speed

2900rpm

Sensor Type

Voltage Output

Direction of Curve

Backward

Bearing Type

Sintec

Детайли за продукта

ebm-papst DC Compact and Standard Axial Fans

Professional Range of ebm-papst DC compact and standard axial fans.

• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking

Може да се интересувате от