Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
5W
Depth
32mm
Air Flow
170m³/h
Dimensions
119 x 119 x 32mm
Noise Level
45dB
Fan Speed
2800rpm
Bearing Type
Ball
Страна на произход
Hungary
Детайли за продукта
ebm-papst Compact DC Fan Assemblies with Inserts and Connectors
ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.
DC fans
Plastic housing
Molex connector fitted
Threaded inserts for easy mounting
Connection via lead 313mm (+/- 10mm)
Threaded brass inserts fitted on both sides
Blowing over struts
Protection IP20
€ 56,93
€ 56,93 Всеки (ex VAT)
1
€ 56,93
€ 56,93 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 56,93 |
5 - 9 | € 52,37 |
10 - 24 | € 50,11 |
25 - 49 | € 46,68 |
50+ | € 40,99 |
Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
5W
Depth
32mm
Air Flow
170m³/h
Dimensions
119 x 119 x 32mm
Noise Level
45dB
Fan Speed
2800rpm
Bearing Type
Ball
Страна на произход
Hungary
Детайли за продукта
ebm-papst Compact DC Fan Assemblies with Inserts and Connectors
ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.
DC fans
Plastic housing
Molex connector fitted
Threaded inserts for easy mounting
Connection via lead 313mm (+/- 10mm)
Threaded brass inserts fitted on both sides
Blowing over struts
Protection IP20