ebm-papst 4300 Series Axial Fan, 12 V dc, DC Operation, 170m³/h, 5W, IP20, 119 x 119 x 32mm

Номер на артикул на RS: 800-4300Марка: ebm-papst№ по каталога на производителя: 4312T
brand-logo

Технически документи

Спецификации

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

32mm

Width

119mm

Power Consumption

5W

Depth

119mm

Termination Type

Lead Wire

Dimensions

119 x 119 x 32mm

Air Flow

170m³/h

Noise Level

45dB

Fan Speed

2800rpm

Sensor Type

Temperature

Bearing Type

Ball

IP Rating

IP20

Страна на произход

Hungary

Детайли за продукта

ebm-papst Temperature Controlled Fans - Variofan

• Long life thermistor controlled fans
• Operates at up to 50% lower speed than standard fans at normal temperatures.
• 50°C max speed, 25°C half speed. Linear speed increases as temperature rises
• Operating voltage 12Vdc

Supplied with

Thermistor

Информацията за складовите наличности временно не е налична.

€ 60,30

€ 60,30 Всеки (ex VAT)

ebm-papst 4300 Series Axial Fan, 12 V dc, DC Operation, 170m³/h, 5W, IP20, 119 x 119 x 32mm

€ 60,30

€ 60,30 Всеки (ex VAT)

ebm-papst 4300 Series Axial Fan, 12 V dc, DC Operation, 170m³/h, 5W, IP20, 119 x 119 x 32mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 60,30
5 - 9€ 55,47
10 - 24€ 53,06
25 - 49€ 49,45
50+€ 43,42

Технически документи

Спецификации

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

32mm

Width

119mm

Power Consumption

5W

Depth

119mm

Termination Type

Lead Wire

Dimensions

119 x 119 x 32mm

Air Flow

170m³/h

Noise Level

45dB

Fan Speed

2800rpm

Sensor Type

Temperature

Bearing Type

Ball

IP Rating

IP20

Страна на произход

Hungary

Детайли за продукта

ebm-papst Temperature Controlled Fans - Variofan

• Long life thermistor controlled fans
• Operates at up to 50% lower speed than standard fans at normal temperatures.
• 50°C max speed, 25°C half speed. Linear speed increases as temperature rises
• Operating voltage 12Vdc

Supplied with

Thermistor