ebm-papst 4300 Series Axial Fan, 12 V dc, DC Operation, 140m³/h, 3.1W, 220mA Max, 119 x 119 x 32mm

Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
3.1W
Maximum Current
220mA
Depth
32mm
Dimensions
119 x 119 x 32mm
Air Flow
140m³/h
Noise Level
39dB
Fan Speed
2300rpm
Bearing Type
Ball
Страна на произход
Hungary
Детайли за продукта
ebm-papst High Performance Ball Bearing Fans
ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.
Material: fibreglass-reinforced plastic
Fully integrated electronic commutation
Protected against reverse polarity and locking
Connected via single strands AWG 24, TR 64. Bared and tin-plated.
€ 43,74
€ 43,74 Всеки (ex VAT)
1
€ 43,74
€ 43,74 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 43,74 |
5 - 9 | € 40,23 |
10 - 24 | € 38,49 |
25 - 49 | € 35,86 |
50+ | € 33,24 |
Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
3.1W
Maximum Current
220mA
Depth
32mm
Dimensions
119 x 119 x 32mm
Air Flow
140m³/h
Noise Level
39dB
Fan Speed
2300rpm
Bearing Type
Ball
Страна на произход
Hungary
Детайли за продукта
ebm-papst High Performance Ball Bearing Fans
ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.
Material: fibreglass-reinforced plastic
Fully integrated electronic commutation
Protected against reverse polarity and locking
Connected via single strands AWG 24, TR 64. Bared and tin-plated.