ebm-papst 420 J Series Axial Fan, 24 V dc, DC Operation, 31m³/h, 4.3W, IP20, 40 x 40 x 28mm

Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
24 V dc
Height
40mm
AC or DC Operation
DC
Power Consumption
4.3W
Width
40mm
Depth
28mm
Air Flow
31m³/h
Termination Type
Lead Wire
Dimensions
40 X 40 X 28mm
Noise Level
48dB
Fan Speed
14250rpm
Bearing Type
Ball
IP Rating
IP20
Distrelec Product Id
30018898
Страна на произход
Hungary
Детайли за продукта
ebm-papst 420J Series Low Power DC Compact Fans
Brought to you by ebm-papst, the 420J series of compact DC Axial Fans provides quiet and efficient cooling to your application. Highlighted by the lower power consumption and energy efficiency, this particular fan still outputs an excellent airflow, ensuring the item its fixed to will be operating at a reasonable temperature. All models are highly reliable and excellent quality.
Features and Benefits
Energy saving fan
Fibreglass reinforced plastic housing
Exhaust over struts
Counter clockwise rotation (towards rotor)
Lightweight and durable
Does this fan use ball bearings?
The 420J series does use ball bearings. Renowned for their long life and mounting positions at any orientations, ball bearing internals are the standard choice for axial fans.
Benefits of an energy saving fan
Due to the low power the 420J series produces, the energy saving capabilities are tremendous. This leads to quieter running in areas where noise may be an issue and also a massive savings in cost on electricity.
€ 32,82
€ 32,82 Всеки (ex VAT)
1
€ 32,82
€ 32,82 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 32,82 |
5 - 9 | € 30,19 |
10 - 24 | € 28,88 |
25 - 49 | € 26,91 |
50+ | € 23,64 |
Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
24 V dc
Height
40mm
AC or DC Operation
DC
Power Consumption
4.3W
Width
40mm
Depth
28mm
Air Flow
31m³/h
Termination Type
Lead Wire
Dimensions
40 X 40 X 28mm
Noise Level
48dB
Fan Speed
14250rpm
Bearing Type
Ball
IP Rating
IP20
Distrelec Product Id
30018898
Страна на произход
Hungary
Детайли за продукта
ebm-papst 420J Series Low Power DC Compact Fans
Brought to you by ebm-papst, the 420J series of compact DC Axial Fans provides quiet and efficient cooling to your application. Highlighted by the lower power consumption and energy efficiency, this particular fan still outputs an excellent airflow, ensuring the item its fixed to will be operating at a reasonable temperature. All models are highly reliable and excellent quality.
Features and Benefits
Energy saving fan
Fibreglass reinforced plastic housing
Exhaust over struts
Counter clockwise rotation (towards rotor)
Lightweight and durable
Does this fan use ball bearings?
The 420J series does use ball bearings. Renowned for their long life and mounting positions at any orientations, ball bearing internals are the standard choice for axial fans.
Benefits of an energy saving fan
Due to the low power the 420J series produces, the energy saving capabilities are tremendous. This leads to quieter running in areas where noise may be an issue and also a massive savings in cost on electricity.