ebm-papst 4100 N Series Axial Fan, 24 V dc, DC Operation, 180m³/h, 4.9W, 119 x 119 x 38mm

Номер на артикул на RS: 812-3300Марка: ebm-papst№ по каталога на производителя: 4184NXDistrelec Article No.: 15410527
brand-logo

Технически документи

Спецификации

Supply Voltage

24 V dc

Height

119mm

AC or DC Operation

DC

Power Consumption

4.9W

Width

119mm

Depth

38mm

Air Flow

180m³/h

Dimensions

119 x 119 x 38mm

Noise Level

49dB

Fan Speed

3200rpm

Bearing Type

Ball

Distrelec Product Id

15410527

Страна на произход

Hungary

Детайли за продукта

ebm-papst Compact DC Axial Fans

The 6300TD series provides a compact solution allied with high performance. Permits closed-loop speed control and monitoring which are becoming increasingly important in applications. This fan series is particularly suitable for the cooling of high-performance electronic components, such as those in servers, TCA systems, telecommunication devices, inverter drives and many other industrial applications

Features and Benefits

• Performance from 600m³/h to a maximum of 930m³/h, depending on model
• PWM control input
• Open-collector tachometer signal output as standard
• Compatible with DCP and TMS controllers
• S-Force family

Why should I choose ebm-papst axial fans?

As an established RS Components supplier, ebm-papst have established themselves as a perfect solution for reliable air technology. With constant innovation and improvement a high priority, their axial fans provide excellent cooling and ventilation capabilities.

Benefits of ball bearing axial fans

These DC Compact axial fans use ball bearings as a reliable and efficient way of ensuring each axial fan is less likely to be damaged over time by usual wear and tear. Although ball bearings are less suitable in environments where they may be knocked into, they excel in untouched or non-disturbed situations.

Does this axial fan have any safety features?

Absolutely, if safety is a big concern, this range of axial fans is fully protected against reverse polarity and locking. This means that if there should be an electrical surge the fan would do be damaged or fail completely. The locking prevention will stop the motor continuously running if the fans impellers fail, also avoiding damage.

What are axial fans?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial and both entry and exit. The most common versions tend to have fewer blades than a conventional ducted fan which have similar operations.

Информацията за складовите наличности временно не е налична.

€ 68,53

€ 68,53 Всеки (ex VAT)

ebm-papst 4100 N Series Axial Fan, 24 V dc, DC Operation, 180m³/h, 4.9W, 119 x 119 x 38mm

€ 68,53

€ 68,53 Всеки (ex VAT)

ebm-papst 4100 N Series Axial Fan, 24 V dc, DC Operation, 180m³/h, 4.9W, 119 x 119 x 38mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 68,53
5 - 9€ 63,05
10 - 24€ 60,30
25 - 49€ 56,19
50+€ 49,35

Технически документи

Спецификации

Supply Voltage

24 V dc

Height

119mm

AC or DC Operation

DC

Power Consumption

4.9W

Width

119mm

Depth

38mm

Air Flow

180m³/h

Dimensions

119 x 119 x 38mm

Noise Level

49dB

Fan Speed

3200rpm

Bearing Type

Ball

Distrelec Product Id

15410527

Страна на произход

Hungary

Детайли за продукта

ebm-papst Compact DC Axial Fans

The 6300TD series provides a compact solution allied with high performance. Permits closed-loop speed control and monitoring which are becoming increasingly important in applications. This fan series is particularly suitable for the cooling of high-performance electronic components, such as those in servers, TCA systems, telecommunication devices, inverter drives and many other industrial applications

Features and Benefits

• Performance from 600m³/h to a maximum of 930m³/h, depending on model
• PWM control input
• Open-collector tachometer signal output as standard
• Compatible with DCP and TMS controllers
• S-Force family

Why should I choose ebm-papst axial fans?

As an established RS Components supplier, ebm-papst have established themselves as a perfect solution for reliable air technology. With constant innovation and improvement a high priority, their axial fans provide excellent cooling and ventilation capabilities.

Benefits of ball bearing axial fans

These DC Compact axial fans use ball bearings as a reliable and efficient way of ensuring each axial fan is less likely to be damaged over time by usual wear and tear. Although ball bearings are less suitable in environments where they may be knocked into, they excel in untouched or non-disturbed situations.

Does this axial fan have any safety features?

Absolutely, if safety is a big concern, this range of axial fans is fully protected against reverse polarity and locking. This means that if there should be an electrical surge the fan would do be damaged or fail completely. The locking prevention will stop the motor continuously running if the fans impellers fail, also avoiding damage.

What are axial fans?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial and both entry and exit. The most common versions tend to have fewer blades than a conventional ducted fan which have similar operations.