ebm-papst 4100 N Series Axial Fan, 12 V dc, DC Operation, 160m³/h, 3.7W, 119 x 119 x 38mm

Номер на артикул на RS: 482-033Марка: ebm-papst№ по каталога на производителя: 4182NGX
brand-logo

Технически документи

Спецификации

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

3.7W

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

160m³/h

Noise Level

44dB

Fan Speed

2800rpm

Bearing Type

Sleeve

Страна на произход

Hungary

Детайли за продукта

ebm-papst DC Sleeve Bearing Fans

ebm-papst DC sleeve bearing fans are an ideal soultion to a wide range of applications, with fibreglass-reinforced plastic and completely integrated electronic commutation. Featuring electronic protection against reverse polarity, the ebm-papst DC fan only operates when the polarity is correct. Additionally, the fans are impedance protected against blocking and over-loading.

• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 58,94

€ 58,94 Всеки (ex VAT)

ebm-papst 4100 N Series Axial Fan, 12 V dc, DC Operation, 160m³/h, 3.7W, 119 x 119 x 38mm

€ 58,94

€ 58,94 Всеки (ex VAT)

ebm-papst 4100 N Series Axial Fan, 12 V dc, DC Operation, 160m³/h, 3.7W, 119 x 119 x 38mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 58,94
5 - 9€ 54,22
10 - 24€ 51,86
25 - 49€ 48,33
50+€ 42,44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

3.7W

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

160m³/h

Noise Level

44dB

Fan Speed

2800rpm

Bearing Type

Sleeve

Страна на произход

Hungary

Детайли за продукта

ebm-papst DC Sleeve Bearing Fans

ebm-papst DC sleeve bearing fans are an ideal soultion to a wide range of applications, with fibreglass-reinforced plastic and completely integrated electronic commutation. Featuring electronic protection against reverse polarity, the ebm-papst DC fan only operates when the polarity is correct. Additionally, the fans are impedance protected against blocking and over-loading.

• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от