Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
24 V dc
Height
40mm
AC or DC Operation
DC
Power Consumption
1.6W
Width
40mm
Depth
20mm
Dimensions
40 x 40 x 20mm
Air Flow
13.5m³/h
Noise Level
29dB
Fan Speed
8100rpm
Bearing Type
Sleeve
Страна на произход
Hungary
Детайли за продукта
ebm-papst 400 Series Plug N' Play DC Axial Fans
Ebm-papst make the mounting and installing of their fans even easier with the Plug n Play versions of their 400 series fans. With pre-fitted molex connector and threaded brass inserts, Plug n Play compact axial fans save you time and effort while installing.
Features and Benefits
Air exhaust over struts
Connection via fitted molex connector
IP20 protection
Applications
With their easy installation and high service life, these Plug N Play fans are ideal for PC cooling applications.
FAQ
Q: Is the fan easy to operate?
A: With completely integrated electronic communication, the fans require little input from the user to operate. The threaded brass inserts are ideal for quick and easy mounting, while the pre-fitted molex connector means that no complex wiring is required for connection.
Q: Is the fan durable?
A: 400 series Plug N Play axial fans have plastic housing, and are protected against a degree of particle ingress as standard.
Q: Are there accessories available for this fan?
A: There is a finger guard (251-081) available for this series of fans.
€ 34,47
€ 34,47 Всеки (ex VAT)
1
€ 34,47
€ 34,47 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 34,47 |
5 - 9 | € 31,71 |
10 - 24 | € 30,33 |
25 - 49 | € 28,26 |
50+ | € 24,82 |
Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
24 V dc
Height
40mm
AC or DC Operation
DC
Power Consumption
1.6W
Width
40mm
Depth
20mm
Dimensions
40 x 40 x 20mm
Air Flow
13.5m³/h
Noise Level
29dB
Fan Speed
8100rpm
Bearing Type
Sleeve
Страна на произход
Hungary
Детайли за продукта
ebm-papst 400 Series Plug N' Play DC Axial Fans
Ebm-papst make the mounting and installing of their fans even easier with the Plug n Play versions of their 400 series fans. With pre-fitted molex connector and threaded brass inserts, Plug n Play compact axial fans save you time and effort while installing.
Features and Benefits
Air exhaust over struts
Connection via fitted molex connector
IP20 protection
Applications
With their easy installation and high service life, these Plug N Play fans are ideal for PC cooling applications.
FAQ
Q: Is the fan easy to operate?
A: With completely integrated electronic communication, the fans require little input from the user to operate. The threaded brass inserts are ideal for quick and easy mounting, while the pre-fitted molex connector means that no complex wiring is required for connection.
Q: Is the fan durable?
A: 400 series Plug N Play axial fans have plastic housing, and are protected against a degree of particle ingress as standard.
Q: Are there accessories available for this fan?
A: There is a finger guard (251-081) available for this series of fans.