Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ebm-papst 400 F Series Axial Fan, 24 V dc, DC Operation, 8m³/h, 800mW, 40 x 40 x 10mm

Номер на артикул на RS: 813-3325Марка: ebm-papst№ по каталога на производителя: 414F/2Distrelec Article No.: 30147716
brand-logo

Технически документи

Спецификации

Supply Voltage

24 V dc

Height

40mm

AC or DC Operation

DC

Power Consumption

800mW

Width

40mm

Depth

10mm

Dimensions

40 x 40 x 10mm

Air Flow

8m³/h

Noise Level

22.1dB

Fan Speed

5400rpm

Sensor Type

Tachometer

Bearing Type

Sleeve

Distrelec Product Id

30147716

Страна на произход

Hungary

Детайли за продукта

ebm-papst 400 Series Sleeve Bearing DC Axial Fans

From ebm-papst, the Series 400 of DC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have sleeve bearings, which offer cost effective protection of the central shaft from environmental factors. This results in a simplified and economic design that is suitable for many thermal management applications.

With efficient brushless drives, and integrated communication electronics that prevent against reverse polarity, this series of fans are both reliable and easy to use.

Features and Benefits

• Low profile
• Low power consumption
• Air exhaust over struts
• Protected against reverse polarity and locking
• Integrated electronic communication
• Fibreglass reinforced plastic construction

Applications

These compact fans are ideal for installation in ACTA (Advanced Telecommunications Computing Architecture), which means they are suitable for a variety of applications.

• Cabinet Cooling
• Switch Networks
• Power Systems
• Telecom
• Medical
• Industrial

FAQ

Q: What are the advantages of Sleeve Bearings fans over Ball Bearing fans?

A: While ball bearing fans can typically run for longer and in more harsh conditions than sleeve bearing, sleeve bearing have the advantage of having a simplified, often more cost effective design. Because of their simplified design, sleeve bearings are more impact resistance.

Q: Are these fans easy to use?

A: With simple screw installation, and with their necessary communication electronics integrated into the design, these DC axial fans are easy to install and operate.

Q: What are the advantages of this fan over competitors?

A: The compact and thin design of these fans makes them useful for low profile applications. Where space-saving is a concern, this model of fan is ideal.

Q: Are there accessories available for this fan?

A: There is a finger guard (251-081) available for this series of fans.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 17,91

€ 17,91 Всеки (ex VAT)

ebm-papst 400 F Series Axial Fan, 24 V dc, DC Operation, 8m³/h, 800mW, 40 x 40 x 10mm

€ 17,91

€ 17,91 Всеки (ex VAT)

ebm-papst 400 F Series Axial Fan, 24 V dc, DC Operation, 8m³/h, 800mW, 40 x 40 x 10mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 17,91
5 - 9€ 17,14
10 - 24€ 16,44
25 - 49€ 15,80
50+€ 15,21
Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

24 V dc

Height

40mm

AC or DC Operation

DC

Power Consumption

800mW

Width

40mm

Depth

10mm

Dimensions

40 x 40 x 10mm

Air Flow

8m³/h

Noise Level

22.1dB

Fan Speed

5400rpm

Sensor Type

Tachometer

Bearing Type

Sleeve

Distrelec Product Id

30147716

Страна на произход

Hungary

Детайли за продукта

ebm-papst 400 Series Sleeve Bearing DC Axial Fans

From ebm-papst, the Series 400 of DC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have sleeve bearings, which offer cost effective protection of the central shaft from environmental factors. This results in a simplified and economic design that is suitable for many thermal management applications.

With efficient brushless drives, and integrated communication electronics that prevent against reverse polarity, this series of fans are both reliable and easy to use.

Features and Benefits

• Low profile
• Low power consumption
• Air exhaust over struts
• Protected against reverse polarity and locking
• Integrated electronic communication
• Fibreglass reinforced plastic construction

Applications

These compact fans are ideal for installation in ACTA (Advanced Telecommunications Computing Architecture), which means they are suitable for a variety of applications.

• Cabinet Cooling
• Switch Networks
• Power Systems
• Telecom
• Medical
• Industrial

FAQ

Q: What are the advantages of Sleeve Bearings fans over Ball Bearing fans?

A: While ball bearing fans can typically run for longer and in more harsh conditions than sleeve bearing, sleeve bearing have the advantage of having a simplified, often more cost effective design. Because of their simplified design, sleeve bearings are more impact resistance.

Q: Are these fans easy to use?

A: With simple screw installation, and with their necessary communication electronics integrated into the design, these DC axial fans are easy to install and operate.

Q: What are the advantages of this fan over competitors?

A: The compact and thin design of these fans makes them useful for low profile applications. Where space-saving is a concern, this model of fan is ideal.

Q: Are there accessories available for this fan?

A: There is a finger guard (251-081) available for this series of fans.

Може да се интересувате от