ebm-papst 400 Series Axial Fan, 12 V dc, DC Operation, 22m³/h, 3W, 250mA Max, 40 x 40 x 25mm

Номер на артикул на RS: 457-7403Марка: ebm-papst№ по каталога на производителя: 412JHDistrelec Article No.: 30097136
brand-logo

Технически документи

Спецификации

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

3W

Maximum Current

250mA

Depth

25.4mm

Dimensions

40 x 40 x 25mm

Air Flow

22m³/h

Noise Level

43dB

Fan Speed

11700rpm

Bearing Type

Ball

Distrelec Product Id

30097136

Страна на произход

Hungary

Детайли за продукта

ebm-papst High Performance Ball Bearing Fans

ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.

• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
• Connected via single strands AWG 24, TR 64. Bared and tin-plated.

Информацията за складовите наличности временно не е налична.

€ 41,78

€ 41,78 Всеки (ex VAT)

ebm-papst 400 Series Axial Fan, 12 V dc, DC Operation, 22m³/h, 3W, 250mA Max, 40 x 40 x 25mm

€ 41,78

€ 41,78 Всеки (ex VAT)

ebm-papst 400 Series Axial Fan, 12 V dc, DC Operation, 22m³/h, 3W, 250mA Max, 40 x 40 x 25mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 41,78
5 - 9€ 38,44
10 - 24€ 36,78
25 - 49€ 34,26
50+€ 30,84

Технически документи

Спецификации

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

3W

Maximum Current

250mA

Depth

25.4mm

Dimensions

40 x 40 x 25mm

Air Flow

22m³/h

Noise Level

43dB

Fan Speed

11700rpm

Bearing Type

Ball

Distrelec Product Id

30097136

Страна на произход

Hungary

Детайли за продукта

ebm-papst High Performance Ball Bearing Fans

ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.

• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
• Connected via single strands AWG 24, TR 64. Bared and tin-plated.