ebm-papst 400 F Series Axial Fan, 12 V dc, DC Operation, 9m³/h, 800mW, 40 x 40 x 10mm

Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
40mm
Width
40mm
Power Consumption
800mW
Depth
10mm
Dimensions
40 x 40 x 10mm
Air Flow
9m³/h
Noise Level
26dB
Fan Speed
6000rpm
Sensor Type
Tachometer
Bearing Type
Sleeve
Distrelec Product Id
30147709
Страна на произход
Hungary
Детайли за продукта
ebm-papst 400 Series Ball Bearing DC Axial Fan
From ebm-papst, the 400 series of DC axial fans have a ball bearing design that ensures smooth operation at any orientation. Their aerodynamically modified housing aids noise reduction, while preserving efficiency. These ball bearing fans are ideal for thermal management applications where high performance is required.
Features and Benefits
Exhaust over strut
Mountable at any orientation
Plastic construction
Applications
Ball bearing axial fans are ideal for high density computer applications, where high performance is required and noise isnt a consideration.
FAQ
Q: What are the advantages of ball bearing fans over sleeve bearing fans?
A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.
Q: Is the fan easy to operate?
A: With completely integrated electronic communication, the fans require little input from the user to operate, and easily adapts to the user interface.
Q: Is the fan durable?
A: Constructed from glass fibre reinforced plastic, 400 series axial fans are protected against a degree of particle ingress as standard.
Q: Are there accessories available for this fan?
A: There is a finger guard (251-081) available for this series of fans.
€ 20,15
€ 20,15 Всеки (ex VAT)
1
€ 20,15
€ 20,15 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 20,15 |
5 - 9 | € 18,54 |
10 - 24 | € 17,73 |
25 - 49 | € 16,52 |
50+ | € 15,87 |
Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
40mm
Width
40mm
Power Consumption
800mW
Depth
10mm
Dimensions
40 x 40 x 10mm
Air Flow
9m³/h
Noise Level
26dB
Fan Speed
6000rpm
Sensor Type
Tachometer
Bearing Type
Sleeve
Distrelec Product Id
30147709
Страна на произход
Hungary
Детайли за продукта
ebm-papst 400 Series Ball Bearing DC Axial Fan
From ebm-papst, the 400 series of DC axial fans have a ball bearing design that ensures smooth operation at any orientation. Their aerodynamically modified housing aids noise reduction, while preserving efficiency. These ball bearing fans are ideal for thermal management applications where high performance is required.
Features and Benefits
Exhaust over strut
Mountable at any orientation
Plastic construction
Applications
Ball bearing axial fans are ideal for high density computer applications, where high performance is required and noise isnt a consideration.
FAQ
Q: What are the advantages of ball bearing fans over sleeve bearing fans?
A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.
Q: Is the fan easy to operate?
A: With completely integrated electronic communication, the fans require little input from the user to operate, and easily adapts to the user interface.
Q: Is the fan durable?
A: Constructed from glass fibre reinforced plastic, 400 series axial fans are protected against a degree of particle ingress as standard.
Q: Are there accessories available for this fan?
A: There is a finger guard (251-081) available for this series of fans.