Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ebm-papst 400 F Series Axial Fan, 12 V dc, DC Operation, 8m³/h, 700mW, 40 x 40 x 10mm

Номер на артикул на RS: 745-0755Марка: ebm-papst№ по каталога на производителя: 412F-RS0
brand-logo

Технически документи

Спецификации

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

700mW

Depth

10mm

Dimensions

40 x 40 x 10mm

Air Flow

8m³/h

Noise Level

22.1dB

Fan Speed

5400rpm

Bearing Type

Sleeve

Страна на произход

Hungary

Детайли за продукта

ebm-papst Compact DC Fan Assemblies with Inserts and Connectors

ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.

• DC fans
• Plastic housing
• Molex connector fitted
• Threaded inserts for easy mounting
• Connection via lead 313mm (+/- 10mm)
• Threaded brass inserts fitted on both sides
• Blowing over struts
• Protection IP20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 31,85

€ 31,85 Всеки (ex VAT)

ebm-papst 400 F Series Axial Fan, 12 V dc, DC Operation, 8m³/h, 700mW, 40 x 40 x 10mm

€ 31,85

€ 31,85 Всеки (ex VAT)

ebm-papst 400 F Series Axial Fan, 12 V dc, DC Operation, 8m³/h, 700mW, 40 x 40 x 10mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 31,85
5 - 9€ 29,30
10 - 24€ 28,04
25 - 49€ 26,11
50+€ 22,93

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

700mW

Depth

10mm

Dimensions

40 x 40 x 10mm

Air Flow

8m³/h

Noise Level

22.1dB

Fan Speed

5400rpm

Bearing Type

Sleeve

Страна на произход

Hungary

Детайли за продукта

ebm-papst Compact DC Fan Assemblies with Inserts and Connectors

ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.

• DC fans
• Plastic housing
• Molex connector fitted
• Threaded inserts for easy mounting
• Connection via lead 313mm (+/- 10mm)
• Threaded brass inserts fitted on both sides
• Blowing over struts
• Protection IP20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more