ebm-papst 4100 NH3 - S-Force Series Axial Fan, 12 V dc, DC Operation, 310m³/h, 21.6W, 1.8A Max, 119 x 119 x 38mm

Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
21.6W
Maximum Current
1.8A
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
310m³/h
Noise Level
65dB
Fan Speed
6000rpm
Sensor Type
Tachometer
Bearing Type
Ball
Страна на произход
Hungary
Детайли за продукта
DC Compact Axial Fan
DC Fan with electronically commutated external rotor motor.
Electronic protection against reverse polarity, blocking and overloading by PTC-resistor, partially impedance protected.
Impellor of fibre-glass reinforced plastic PA. Housing with ground lug M4 x 8 screws.
External connection via leads AWG22 TR64, stripped and tinned ends.
€ 87,52
€ 87,52 Всеки (ex VAT)
1
€ 87,52
€ 87,52 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 87,52 |
5 - 9 | € 80,53 |
10 - 24 | € 77,02 |
25 - 49 | € 71,76 |
50+ | € 63,01 |
Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
21.6W
Maximum Current
1.8A
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
310m³/h
Noise Level
65dB
Fan Speed
6000rpm
Sensor Type
Tachometer
Bearing Type
Ball
Страна на произход
Hungary
Детайли за продукта
DC Compact Axial Fan
DC Fan with electronically commutated external rotor motor.
Electronic protection against reverse polarity, blocking and overloading by PTC-resistor, partially impedance protected.
Impellor of fibre-glass reinforced plastic PA. Housing with ground lug M4 x 8 screws.
External connection via leads AWG22 TR64, stripped and tinned ends.