ebm-papst 400 F Series Axial Fan, 5 V dc, DC Operation, 9m³/h, 900mW, 180mA Max, 40 x 40 x 10mm

Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
5 V dc
AC or DC Operation
DC
Height
40mm
Width
40mm
Power Consumption
900mW
Maximum Current
180mA
Depth
10mm
Dimensions
40 x 40 x 10mm
Air Flow
9m³/h
Noise Level
26dB
Fan Speed
6000rpm
Bearing Type
Sleeve
Distrelec Product Id
30097131
Страна на произход
Hungary
Детайли за продукта
Miniature and Slimline Fans
ebm papst offer a wide range of DC axial fans that can be integrated into a range of concept devices. ebm papst DC fans have electronically commutated drives which protect against reverse polarity. DC fans have the added feature of a long life expectancy due to the increased efficiency of the brushless drives.
Ideal for low profile applications
Can be mounted for blowing or extracting
€ 19,38
€ 19,38 Всеки (ex VAT)
1
€ 19,38
€ 19,38 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 19,38 |
5 - 9 | € 18,33 |
10 - 24 | € 17,57 |
25 - 49 | € 16,88 |
50+ | € 16,23 |
Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
5 V dc
AC or DC Operation
DC
Height
40mm
Width
40mm
Power Consumption
900mW
Maximum Current
180mA
Depth
10mm
Dimensions
40 x 40 x 10mm
Air Flow
9m³/h
Noise Level
26dB
Fan Speed
6000rpm
Bearing Type
Sleeve
Distrelec Product Id
30097131
Страна на произход
Hungary
Детайли за продукта
Miniature and Slimline Fans
ebm papst offer a wide range of DC axial fans that can be integrated into a range of concept devices. ebm papst DC fans have electronically commutated drives which protect against reverse polarity. DC fans have the added feature of a long life expectancy due to the increased efficiency of the brushless drives.
Ideal for low profile applications
Can be mounted for blowing or extracting