Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ebm-papst 400 F Series Axial Fan, 5 V dc, DC Operation, 8m³/h, 700mW, 140μA Max, 40 x 40 x 10mm

Номер на артикул на RS: 364-2146Марка: ebm-papst№ по каталога на производителя: 405FDistrelec Article No.: 15410659
brand-logo

Технически документи

Спецификации

Supply Voltage

5 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

700mW

Maximum Current

140µA

Depth

10mm

Dimensions

40 x 40 x 10mm

Air Flow

8m³/h

Noise Level

22.1dB

Fan Speed

5400rpm

Bearing Type

Sleeve

Страна на произход

Hungary

Детайли за продукта

Miniature and Slimline Fans

ebm papst offer a wide range of DC axial fans that can be integrated into a range of concept devices. ebm papst DC fans have electronically commutated drives which protect against reverse polarity. DC fans have the added feature of a long life expectancy due to the increased efficiency of the brushless drives.

• Ideal for low profile applications
• Can be mounted for blowing or extracting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 18,59

€ 18,59 Всеки (ex VAT)

ebm-papst 400 F Series Axial Fan, 5 V dc, DC Operation, 8m³/h, 700mW, 140μA Max, 40 x 40 x 10mm

€ 18,59

€ 18,59 Всеки (ex VAT)

ebm-papst 400 F Series Axial Fan, 5 V dc, DC Operation, 8m³/h, 700mW, 140μA Max, 40 x 40 x 10mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 18,59
5 - 9€ 17,09
10 - 24€ 16,36
25 - 49€ 15,26
50+€ 14,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

5 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

700mW

Maximum Current

140µA

Depth

10mm

Dimensions

40 x 40 x 10mm

Air Flow

8m³/h

Noise Level

22.1dB

Fan Speed

5400rpm

Bearing Type

Sleeve

Страна на произход

Hungary

Детайли за продукта

Miniature and Slimline Fans

ebm papst offer a wide range of DC axial fans that can be integrated into a range of concept devices. ebm papst DC fans have electronically commutated drives which protect against reverse polarity. DC fans have the added feature of a long life expectancy due to the increased efficiency of the brushless drives.

• Ideal for low profile applications
• Can be mounted for blowing or extracting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от