ebm-papst 400 F Series Axial Fan, 5 V dc, DC Operation, 9m³/h, 900mW, 40 x 40 x 10mm

Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
5 V dc
AC or DC Operation
DC
Height
40mm
Width
40mm
Power Consumption
900mW
Depth
10mm
Dimensions
40 x 40 x 10mm
Air Flow
9m³/h
Noise Level
26dB
Fan Speed
6000rpm
Direction of Curve
Forward
Bearing Type
Sleeve
Distrelec Product Id
30147674
Страна на произход
Hungary
Детайли за продукта
ebm-papst DC Compact and Standard Axial Fans
Professional Range of ebm-papst DC compact and standard axial fans.
Impeller Material of fibreglass-reinforced plastic (PA)
Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
Protected against reverse polarity and locking
€ 20,24
€ 20,24 Всеки (ex VAT)
1
€ 20,24
€ 20,24 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
5 V dc
AC or DC Operation
DC
Height
40mm
Width
40mm
Power Consumption
900mW
Depth
10mm
Dimensions
40 x 40 x 10mm
Air Flow
9m³/h
Noise Level
26dB
Fan Speed
6000rpm
Direction of Curve
Forward
Bearing Type
Sleeve
Distrelec Product Id
30147674
Страна на произход
Hungary
Детайли за продукта
ebm-papst DC Compact and Standard Axial Fans
Professional Range of ebm-papst DC compact and standard axial fans.
Impeller Material of fibreglass-reinforced plastic (PA)
Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
Protected against reverse polarity and locking