ebm-papst 400 Series Axial Fan, 5 V dc, DC Operation, 10m³/h, 900mW, 180mA Max, 40 x 40 x 20mm

Номер на артикул на RS: 101-8541Марка: ebm-papst№ по каталога на производителя: 405Distrelec Article No.: 30097130
brand-logo

Технически документи

Спецификации

Supply Voltage

5 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

900mW

Maximum Current

180mA

Depth

20mm

Air Flow

10m³/h

Dimensions

40 x 40 x 20mm

Noise Level

18dB

Fan Speed

6000rpm

Bearing Type

Sleeve

Страна на произход

Hungary

Детайли за продукта

ebm-papst DC Sleeve Bearing Fans

ebm-papst DC sleeve bearing fans are an ideal soultion to a wide range of applications, with fibreglass-reinforced plastic and completely integrated electronic commutation. Featuring electronic protection against reverse polarity, the ebm-papst DC fan only operates when the polarity is correct. Additionally, the fans are impedance protected against blocking and over-loading.

• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 21,17

€ 21,17 Всеки (ex VAT)

ebm-papst 400 Series Axial Fan, 5 V dc, DC Operation, 10m³/h, 900mW, 180mA Max, 40 x 40 x 20mm

€ 21,17

€ 21,17 Всеки (ex VAT)

ebm-papst 400 Series Axial Fan, 5 V dc, DC Operation, 10m³/h, 900mW, 180mA Max, 40 x 40 x 20mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 21,17
5 - 9€ 19,48
10 - 24€ 18,60
25 - 49€ 17,33
50+€ 15,86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

5 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

900mW

Maximum Current

180mA

Depth

20mm

Air Flow

10m³/h

Dimensions

40 x 40 x 20mm

Noise Level

18dB

Fan Speed

6000rpm

Bearing Type

Sleeve

Страна на произход

Hungary

Детайли за продукта

ebm-papst DC Sleeve Bearing Fans

ebm-papst DC sleeve bearing fans are an ideal soultion to a wide range of applications, with fibreglass-reinforced plastic and completely integrated electronic commutation. Featuring electronic protection against reverse polarity, the ebm-papst DC fan only operates when the polarity is correct. Additionally, the fans are impedance protected against blocking and over-loading.

• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от