ebm-papst 3900 Series Axial Fan Kit, 230 V ac, AC Operation, 59m³/h, 11W, 92 x 92 x 25.4mm

Номер на артикул на RS: 124-3369Марка: ebm-papst№ по каталога на производителя: 3950-KR0
brand-logo

Технически документи

Спецификации

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

92mm

Power Consumption

11W

Width

92mm

Depth

25.4mm

Dimensions

92 x 92 x 25.4mm

Air Flow

59m³/h

Noise Level

35dB(A)

Fan Speed

2650rpm

Direction of Curve

Backward

Bearing Type

Sleeve

Страна на произход

Hungary

Детайли за продукта

EBM-Papst 3900 Series AC Fan Kits

EBM-Papst 3900 series of compact AC fan kits offer a complete solution to your cooling or ventilation requirements. The 3900 series come equipped with a 610 mm power lead and either a metal guard or air filter option to ensure your application is covered.


Features and Benefits

Complete compact AC fan kit, provided with either fan guard or filter.
230V ac rated.
Can be operated at 50 or 60 Hz.
Fans are encapsulated within a metal housing.
610 mm long lead.
IP20 protection.
Fan kits with the filter can have the filter changed without switching off the fan, eliminating downtime.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

ebm-papst 3900 Series Axial Fan Kit, 230 V ac, AC Operation, 59m³/h, 11W, 92 x 92 x 25.4mm

P.O.A.

ebm-papst 3900 Series Axial Fan Kit, 230 V ac, AC Operation, 59m³/h, 11W, 92 x 92 x 25.4mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

92mm

Power Consumption

11W

Width

92mm

Depth

25.4mm

Dimensions

92 x 92 x 25.4mm

Air Flow

59m³/h

Noise Level

35dB(A)

Fan Speed

2650rpm

Direction of Curve

Backward

Bearing Type

Sleeve

Страна на произход

Hungary

Детайли за продукта

EBM-Papst 3900 Series AC Fan Kits

EBM-Papst 3900 series of compact AC fan kits offer a complete solution to your cooling or ventilation requirements. The 3900 series come equipped with a 610 mm power lead and either a metal guard or air filter option to ensure your application is covered.


Features and Benefits

Complete compact AC fan kit, provided with either fan guard or filter.
230V ac rated.
Can be operated at 50 or 60 Hz.
Fans are encapsulated within a metal housing.
610 mm long lead.
IP20 protection.
Fan kits with the filter can have the filter changed without switching off the fan, eliminating downtime.

Може да се интересувате от