ebm-papst 2200 FTD Series Axial Fan, 24 V dc, DC Operation, 790m³/h, 41W, 200 x 50.8mm

Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Power Consumption
41W
Depth
50.8mm
Dimensions
200 x 50.8mm
Air Flow
790m³/h
Noise Level
62dB
Fan Speed
4250rpm
Sensor Type
PWM, Tachometer
Bearing Type
Ball
Страна на произход
Germany
Детайли за продукта
S-Force 2200 FTD Series Compact DC Axial Fan
From ebm-papst, the S-Force DC Axial fan provides an efficient cooling solution for thermal management, and features integrated speed control motors that minimize heat dissipation. The thin and compact design means the fan can easily be installed in ATCA (Advanced Telecommunications Computing Architecture) leaving more room for components and hardware. Quiet and efficient, the 2200 FTD compact fan is more than adequate for most ACTA demands, and has a high air flow and cooling density when compared to other 200mm fans.
Features and Benefits
3-Phase fan for efficient running
Compact design for space saving
Low operating noise at high back pressure
Protected against reverse polarity and locking
Fitted with speed signal and control as standard
Go/No Go alarm
External and internal temperature sensors
Analogue and Multi-option control input
Speed control range from 1000 rpm
Moisture and Salt Spray protection
Run time of 70,000 hours or more
Type O: stationary at sensor break
Type P: maximum speed at sensor break
Applications
Though ideal for ACTA systems, this efficient and effective S-Force fan is used in many other applications.
Industrial
Thermal Management
HVA
Servers
Switch Cabinets
Drives
FAQ
Q: Is the fan easy to operate?
A: The fan has a simple screw-in housing, with an easy to install power supply. The communication and operating electronics are fully integrated into the fan, and require no action from the user.
Q: Is the fan durable?
A: The fan has a robust construction and a rigid housing. It is constructed from fibreglass reinforced plastic and aluminium, and has a work life of 70,000 hours. It is also rated to IP54, and features reverse polarity and overload protection for increased safety.
Q: What advantages does this fan have over competitors?
A: This fans compact design and high efficiency are ideal for engineers looking for space-saving solutions.
€ 178,95
€ 178,95 Всеки (ex VAT)
1
€ 178,95
€ 178,95 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 178,95 |
5 - 9 | € 164,63 |
10 - 24 | € 157,48 |
25 - 49 | € 146,74 |
50+ | € 128,84 |
Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Power Consumption
41W
Depth
50.8mm
Dimensions
200 x 50.8mm
Air Flow
790m³/h
Noise Level
62dB
Fan Speed
4250rpm
Sensor Type
PWM, Tachometer
Bearing Type
Ball
Страна на произход
Germany
Детайли за продукта
S-Force 2200 FTD Series Compact DC Axial Fan
From ebm-papst, the S-Force DC Axial fan provides an efficient cooling solution for thermal management, and features integrated speed control motors that minimize heat dissipation. The thin and compact design means the fan can easily be installed in ATCA (Advanced Telecommunications Computing Architecture) leaving more room for components and hardware. Quiet and efficient, the 2200 FTD compact fan is more than adequate for most ACTA demands, and has a high air flow and cooling density when compared to other 200mm fans.
Features and Benefits
3-Phase fan for efficient running
Compact design for space saving
Low operating noise at high back pressure
Protected against reverse polarity and locking
Fitted with speed signal and control as standard
Go/No Go alarm
External and internal temperature sensors
Analogue and Multi-option control input
Speed control range from 1000 rpm
Moisture and Salt Spray protection
Run time of 70,000 hours or more
Type O: stationary at sensor break
Type P: maximum speed at sensor break
Applications
Though ideal for ACTA systems, this efficient and effective S-Force fan is used in many other applications.
Industrial
Thermal Management
HVA
Servers
Switch Cabinets
Drives
FAQ
Q: Is the fan easy to operate?
A: The fan has a simple screw-in housing, with an easy to install power supply. The communication and operating electronics are fully integrated into the fan, and require no action from the user.
Q: Is the fan durable?
A: The fan has a robust construction and a rigid housing. It is constructed from fibreglass reinforced plastic and aluminium, and has a work life of 70,000 hours. It is also rated to IP54, and features reverse polarity and overload protection for increased safety.
Q: What advantages does this fan have over competitors?
A: This fans compact design and high efficiency are ideal for engineers looking for space-saving solutions.