Технически документи
Спецификации
Brand
ebm-papstFunction
Power
For Use With
W1G ESM Axial Fan
Cable Length
450mm
Series
ESM
Страна на произход
United Kingdom
Детайли за продукта
ebm-papst 450mm ESM Power Lead
This power connecting lead from ebm-papst is designed for use with an energy saving motor (ESM) of 115/230 V. The cable conforms to UL standards, with a sealed plug.
Features and Benefits
For use with ESM
Length: 450 mm
Conforms to UL standards
€ 8,01
€ 8,01 Всеки (ex VAT)
1
€ 8,01
€ 8,01 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ebm-papstFunction
Power
For Use With
W1G ESM Axial Fan
Cable Length
450mm
Series
ESM
Страна на произход
United Kingdom
Детайли за продукта
ebm-papst 450mm ESM Power Lead
This power connecting lead from ebm-papst is designed for use with an energy saving motor (ESM) of 115/230 V. The cable conforms to UL standards, with a sealed plug.
Features and Benefits
For use with ESM
Length: 450 mm
Conforms to UL standards