Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eaton 100F Supercapacitor -10 → +30% Tolerance 3V dc, Through Hole

Номер на артикул на RS: 135-1071Марка: Eaton№ по каталога на производителя: TV1860-3R0107-R
brand-logo

Технически документи

Спецификации

Brand

Eaton

Capacitance

100F

Voltage

3V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Diameter

18.5mm

Dimensions

18.5 (Dia.) x 60.5mm

Lead Pitch

7.5mm

Leakage Current

225 μA

Equivalent Series Resistance

0.011Ω

Lifetime

1000h

Tolerance

-10 → +30%

Terminal Type

Radial

Lead Spacing

7.5 mm

Product Diameter

18.5mm

Polarised

Polar

Capacitor Family

Electric Double Layer

Depth

60.5mm

Lead Diameter

0.8mm

Детайли за продукта

Cooper Bussman TV Series Super capacitors

Cooper Bussman TV Series cells provide ultra-high capacitance energy storage for high-power charge/discharge cycling, peak power shaving and back up power applications. They also provide power to safely shut down systems and avoid data loss when main power is disconnected.

Features

3.0 V operating voltage for high power and High energy
Ultra low ESR for high-power density
Large capacitance for high energy density

Applications

Electric, Gas, Water smart meters
RF radio pulse power
Storage server
Industrial backup / ride through
Pulse power
Solar capture

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 806,06

€ 8,061 Each (In a Bag of 100) (ex VAT)

Eaton 100F Supercapacitor -10 → +30% Tolerance 3V dc, Through Hole

€ 806,06

€ 8,061 Each (In a Bag of 100) (ex VAT)

Eaton 100F Supercapacitor -10 → +30% Tolerance 3V dc, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Eaton

Capacitance

100F

Voltage

3V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Diameter

18.5mm

Dimensions

18.5 (Dia.) x 60.5mm

Lead Pitch

7.5mm

Leakage Current

225 μA

Equivalent Series Resistance

0.011Ω

Lifetime

1000h

Tolerance

-10 → +30%

Terminal Type

Radial

Lead Spacing

7.5 mm

Product Diameter

18.5mm

Polarised

Polar

Capacitor Family

Electric Double Layer

Depth

60.5mm

Lead Diameter

0.8mm

Детайли за продукта

Cooper Bussman TV Series Super capacitors

Cooper Bussman TV Series cells provide ultra-high capacitance energy storage for high-power charge/discharge cycling, peak power shaving and back up power applications. They also provide power to safely shut down systems and avoid data loss when main power is disconnected.

Features

3.0 V operating voltage for high power and High energy
Ultra low ESR for high-power density
Large capacitance for high energy density

Applications

Electric, Gas, Water smart meters
RF radio pulse power
Storage server
Industrial backup / ride through
Pulse power
Solar capture

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more