Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eaton 125A British Standard Fuse, B2, 660V ac, 111mm

Номер на артикул на RS: 415-272Марка: Eaton№ по каталога на производителя: TF125
brand-logo

Технически документи

Спецификации

Brand

Eaton

Current Rating

125A

Fuse Size

B2

Voltage Rating

660V ac

Fuse Standard

BS 88-2, IEC 269-2

Fixing Centres

111mm

Application Category

gG

Tag Width

19.1mm

Fuse Speed

T

High Rupture Capacity

Yes

Overall Length

136.5mm

Body Diameter

33.7mm

Body Height

70mm

Series

BUSSMANN

Детайли за продукта

Eaton Bussmann Series Red Spot™ Range, Type 'T' HBC Fuses

The Red Spot range of offset slotted fuses (or bolted tag fuses) from Eaton Bussmann is specifically designed for the protection of general industrial applications such as power distribution, cable protection and motor protection. Available in BS88 British Standard fuse sizes from A1 to A4, offset slotted and bolted fuses are suitable for general purpose rating (gG) and dual motor rating (gM) motor protection types.

Features and Benefits

• 2 to 200 A rated current
• Breaking capacity 80 kA up to 690 V ac
• Type A1 rated up to 550 V ac/ 250 V dc
• Type A2 rated up to 660 V ac / 460 V dc
• General purpose (gG) and dual motor rated (gM) types
• Low power dissipation
• ASTA 20 certified

As the fuse allows for the starting surge of a motor its full load current must not exceed the lesser of the dual current rating. e.g. 20 M25 must not have a continuous load of greater than 20A.

Може да се интересувате от
Eaton 125A British Standard Fuse, B2, 415V ac, 111mm
€ 26,15Всеки (ex VAT)
RS PRO 125A British Standard Fuse, B2, 415V ac, 111mm
€ 37,58Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 113,24

€ 113,24 Всеки (ex VAT)

Eaton 125A British Standard Fuse, B2, 660V ac, 111mm

€ 113,24

€ 113,24 Всеки (ex VAT)

Eaton 125A British Standard Fuse, B2, 660V ac, 111mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 113,24
5 - 24€ 95,58
25 - 49€ 82,33
50 - 99€ 73,50
100+€ 69,07
Може да се интересувате от
Eaton 125A British Standard Fuse, B2, 415V ac, 111mm
€ 26,15Всеки (ex VAT)
RS PRO 125A British Standard Fuse, B2, 415V ac, 111mm
€ 37,58Всеки (ex VAT)

Технически документи

Спецификации

Brand

Eaton

Current Rating

125A

Fuse Size

B2

Voltage Rating

660V ac

Fuse Standard

BS 88-2, IEC 269-2

Fixing Centres

111mm

Application Category

gG

Tag Width

19.1mm

Fuse Speed

T

High Rupture Capacity

Yes

Overall Length

136.5mm

Body Diameter

33.7mm

Body Height

70mm

Series

BUSSMANN

Детайли за продукта

Eaton Bussmann Series Red Spot™ Range, Type 'T' HBC Fuses

The Red Spot range of offset slotted fuses (or bolted tag fuses) from Eaton Bussmann is specifically designed for the protection of general industrial applications such as power distribution, cable protection and motor protection. Available in BS88 British Standard fuse sizes from A1 to A4, offset slotted and bolted fuses are suitable for general purpose rating (gG) and dual motor rating (gM) motor protection types.

Features and Benefits

• 2 to 200 A rated current
• Breaking capacity 80 kA up to 690 V ac
• Type A1 rated up to 550 V ac/ 250 V dc
• Type A2 rated up to 660 V ac / 460 V dc
• General purpose (gG) and dual motor rated (gM) types
• Low power dissipation
• ASTA 20 certified

As the fuse allows for the starting surge of a motor its full load current must not exceed the lesser of the dual current rating. e.g. 20 M25 must not have a continuous load of greater than 20A.

Може да се интересувате от
Eaton 125A British Standard Fuse, B2, 415V ac, 111mm
€ 26,15Всеки (ex VAT)
RS PRO 125A British Standard Fuse, B2, 415V ac, 111mm
€ 37,58Всеки (ex VAT)