Eaton 10A F Ceramic Cartridge Fuse, 6.3 x 25mm

Технически документи
Спецификации
Brand
EatonCurrent Rating
10A
Fuse Size
6.3 x 25mm
Fuse Speed
F
Voltage Rating
240V ac
Body Material
Ceramic
Series
BUSSMANN
Series
BUSSMANN
Distrelec Product Id
30423963
Детайли за продукта
Eaton Bussmann Series Fast Acting (F) HBC fuses – Ceramic Bodied, 6.3 x 25 mm
This range of fuses from Eaton Bussmann are fast-acting with high rupture capacity. They are suitable for various different uses, providing reliable performance and cost-effective circuit protection. They are ideal for use in plugs to protect cables from melting or catching fire if they are overloaded.
Why choose ceramic cartridge fuse?
Ceramic and glass cartridge fuses have similar properties. The capacity of a ceramic cartridge fuse is higher than other fuses, which means that ceramic fuses can be used in circuits that have a higher current rating. They are perfect for protecting against overheating.
What size is it?
This range of fuses is 6.3 x 25 mm, meaning they are 25mm long and 6.3mm in diameter.
What is HBC?
HBC stands for high breaking current and refers to the maximum current that the fuse can handle without breaking. It is also known as HRC (High Rupturing Capacity).
What Speed is it?
These fuses are F speed rated, which is short for Fast Acting. This is also known as fast blow and is popular in general purpose applications. They are designed not to handle current spikes over the rated current.
What voltage is it?
These cartridge fuses are available with 1 to 13 Amp current ratings for applications where the system voltage rating is 240 Volts AC.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or breaking. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit.
What are cartridge fuses used for?
• For the protection of components and equipment from costly damage used by over-current
• To isolate sub-systems from the main system once a fault has appeared
What is an overcurrent?
It is a setting where a circuit experiences a current that is higher than the normal operating current.
Approvals
IEC 269-3A
€ 6,12
€ 0,612 Each (In a Pack of 10) (ex VAT)
10
€ 6,12
€ 0,612 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 90 | € 0,612 | € 6,12 |
100 - 490 | € 0,585 | € 5,85 |
500 - 990 | € 0,562 | € 5,62 |
1000+ | € 0,54 | € 5,40 |
Технически документи
Спецификации
Brand
EatonCurrent Rating
10A
Fuse Size
6.3 x 25mm
Fuse Speed
F
Voltage Rating
240V ac
Body Material
Ceramic
Series
BUSSMANN
Series
BUSSMANN
Distrelec Product Id
30423963
Детайли за продукта
Eaton Bussmann Series Fast Acting (F) HBC fuses – Ceramic Bodied, 6.3 x 25 mm
This range of fuses from Eaton Bussmann are fast-acting with high rupture capacity. They are suitable for various different uses, providing reliable performance and cost-effective circuit protection. They are ideal for use in plugs to protect cables from melting or catching fire if they are overloaded.
Why choose ceramic cartridge fuse?
Ceramic and glass cartridge fuses have similar properties. The capacity of a ceramic cartridge fuse is higher than other fuses, which means that ceramic fuses can be used in circuits that have a higher current rating. They are perfect for protecting against overheating.
What size is it?
This range of fuses is 6.3 x 25 mm, meaning they are 25mm long and 6.3mm in diameter.
What is HBC?
HBC stands for high breaking current and refers to the maximum current that the fuse can handle without breaking. It is also known as HRC (High Rupturing Capacity).
What Speed is it?
These fuses are F speed rated, which is short for Fast Acting. This is also known as fast blow and is popular in general purpose applications. They are designed not to handle current spikes over the rated current.
What voltage is it?
These cartridge fuses are available with 1 to 13 Amp current ratings for applications where the system voltage rating is 240 Volts AC.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or breaking. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit.
What are cartridge fuses used for?
• For the protection of components and equipment from costly damage used by over-current
• To isolate sub-systems from the main system once a fault has appeared
What is an overcurrent?
It is a setting where a circuit experiences a current that is higher than the normal operating current.
Approvals
IEC 269-3A