Технически документи
Спецификации
Brand
EatonCurrent Rating
25A
Voltage Rating
240V ac
Fuse Standard
BS88, IEC 60269
Fixing Centres
35mm
Application Category
gG
Tag Width
11mm
High Rupture Capacity
Yes
Overall Length
47mm
Tag Type
Slotted
Body Diameter
12mm
Tag Orientation
Offset
Body Length
24mm
Fuse Dimensions
12 x 24mm
Страна на произход
India
€ 69,76
€ 69,76 1 Box of 20 (ex VAT)
1
€ 69,76
€ 69,76 1 Box of 20 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EatonCurrent Rating
25A
Voltage Rating
240V ac
Fuse Standard
BS88, IEC 60269
Fixing Centres
35mm
Application Category
gG
Tag Width
11mm
High Rupture Capacity
Yes
Overall Length
47mm
Tag Type
Slotted
Body Diameter
12mm
Tag Orientation
Offset
Body Length
24mm
Fuse Dimensions
12 x 24mm
Страна на произход
India