Технически документи
Спецификации
Brand
EatonFuse Holder Type
Rail Mount
Fuse Size
NH1
Current Rating
250A
Voltage Rating
690V ac
Number of Poles
1P
Includes Indicator
No
Rail Type
DIN 35 mm
Case Material
PBT
Standards Met
CSA file 47235, IEC 60269-1, UL Listed E348242
Compatible Fuse Sizes
NH1
Bottle Fuse Holder Component
Base
Terminal Type
Screw
Страна на произход
China
€ 130,36
€ 130,36 1 Box of 3 (ex VAT)
1
€ 130,36
€ 130,36 1 Box of 3 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EatonFuse Holder Type
Rail Mount
Fuse Size
NH1
Current Rating
250A
Voltage Rating
690V ac
Number of Poles
1P
Includes Indicator
No
Rail Type
DIN 35 mm
Case Material
PBT
Standards Met
CSA file 47235, IEC 60269-1, UL Listed E348242
Compatible Fuse Sizes
NH1
Bottle Fuse Holder Component
Base
Terminal Type
Screw
Страна на произход
China