Eaton 30A Bolt In Mount 6.3 x 32mm Fuse Block, 300V ac/dc

Технически документи
Спецификации
Brand
EatonFuse Size
6.3 x 32mm
Number of Fuses
1
Current Rating
30A
Voltage Rating
300V ac/dc
Mounting Style
Bolt In Mount
Body Material
Thermoplastic
Standards Met
CSA Certified 47235, RoHS. UL Recognized E14853
Series
S-8300
For Use With
6.3 x 32 mm Fuse
Clip Material
Spring Bronze
Holder Terminal Type
Screw
Страна на произход
United States
Детайли за продукта
Cooper Bussmann Fuse Block - S-8000 Series
The S-8000 Series from Cooper Bussmann offers a professional range of Fuse Blocks from single pole to 12 pole units.
Tight cluster mounting
Single pole to 12 pole units
300 Volt Rating
Choice of solder, quick connect (QC) or screw terminals
UL Recognised
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
€ 4,87
€ 4,87 Всеки (ex VAT)
1
€ 4,87
€ 4,87 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 4,87 |
10 - 24 | € 4,69 |
25 - 49 | € 4,50 |
50 - 99 | € 4,42 |
100+ | € 4,20 |
Технически документи
Спецификации
Brand
EatonFuse Size
6.3 x 32mm
Number of Fuses
1
Current Rating
30A
Voltage Rating
300V ac/dc
Mounting Style
Bolt In Mount
Body Material
Thermoplastic
Standards Met
CSA Certified 47235, RoHS. UL Recognized E14853
Series
S-8300
For Use With
6.3 x 32 mm Fuse
Clip Material
Spring Bronze
Holder Terminal Type
Screw
Страна на произход
United States
Детайли за продукта
Cooper Bussmann Fuse Block - S-8000 Series
The S-8000 Series from Cooper Bussmann offers a professional range of Fuse Blocks from single pole to 12 pole units.
Tight cluster mounting
Single pole to 12 pole units
300 Volt Rating
Choice of solder, quick connect (QC) or screw terminals
UL Recognised
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.