Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eaton 63A Rail Mount Fuse Holder for A3 Fuse, 1P, 690V ac

Номер на артикул на RS: 413-923Марка: Eaton№ по каталога на производителя: RS63H
brand-logo

Технически документи

Спецификации

Brand

Eaton

Anti Vibration

Yes

Fuse Holder Type

Rail Mount

Fuse Size

A3

Current Rating

63A

Voltage Rating

690V ac

Number of Poles

1P

Rail Type

DIN 35 mm

International Protection Rating

IP20

Compatible Fuse Sizes

A3

Terminal Type

Front Connected

Gauge Piece Colour

Black

Cap Style

Manual

Детайли за продукта

Eaton Bussmann Series Fuse Holders - Red Spot Fuse Holder Range

This range of Red Spot fuse holders are also known as finger-safe fuse holders, originally created and designed to be used with BS88 fuses. These types of fuse holders will predominantly be found within industrial and commercial environments. The rail mount fuse holders contain fuses that are slotted into sets with metal contacts.

Features & Benefits

• Red Spot range of fuse holders are industry standard for protecting utility and industrial installations
• Anti-vibration and the large contact system ensures a perfect carrier contact alignment and superior electrical contact
• Each conductor insulating sleeve help to prevent inadvertent contact at the entry point whilst fully shrouded terminals deliver an IP20 rating. (Holding an IP20 rating means that the fuse holder has ingress protection against solid objects up to 12 mm - such as a person's finger and no protection against liquids)
• The parts are moulded, constructed from flame-retardant, non-hygroscopic, high dielectric strength phenolic material
• Red Spot fuse holders range offers a multitude of different accessories and Bussman fuses
• Designed to protect applications from potentially devastating effects of low, short circuits and overvoltage conditions
• Compatible with standard and motor rated fuses
• Taper shank fuse fixing screws ensure easy re-entry
• Large fuse carriers contact areas for low resistance and longer life
• Full shrouded construction

What are fuse holders used for?

One of the main functions of a rail mount fuse holder is to offer circuit protection, it is to also offer protection to both the user and the equipment in the event of a circuit overload within any given application.

Note: Essential extra adapter is stock no. 414-213

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 30,13

€ 30,13 Всеки (ex VAT)

Eaton 63A Rail Mount Fuse Holder for A3 Fuse, 1P, 690V ac

€ 30,13

€ 30,13 Всеки (ex VAT)

Eaton 63A Rail Mount Fuse Holder for A3 Fuse, 1P, 690V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 30,13
10 - 49€ 25,47
50 - 99€ 21,91
100 - 249€ 19,55
250+€ 18,40
Може да се интересувате от

Технически документи

Спецификации

Brand

Eaton

Anti Vibration

Yes

Fuse Holder Type

Rail Mount

Fuse Size

A3

Current Rating

63A

Voltage Rating

690V ac

Number of Poles

1P

Rail Type

DIN 35 mm

International Protection Rating

IP20

Compatible Fuse Sizes

A3

Terminal Type

Front Connected

Gauge Piece Colour

Black

Cap Style

Manual

Детайли за продукта

Eaton Bussmann Series Fuse Holders - Red Spot Fuse Holder Range

This range of Red Spot fuse holders are also known as finger-safe fuse holders, originally created and designed to be used with BS88 fuses. These types of fuse holders will predominantly be found within industrial and commercial environments. The rail mount fuse holders contain fuses that are slotted into sets with metal contacts.

Features & Benefits

• Red Spot range of fuse holders are industry standard for protecting utility and industrial installations
• Anti-vibration and the large contact system ensures a perfect carrier contact alignment and superior electrical contact
• Each conductor insulating sleeve help to prevent inadvertent contact at the entry point whilst fully shrouded terminals deliver an IP20 rating. (Holding an IP20 rating means that the fuse holder has ingress protection against solid objects up to 12 mm - such as a person's finger and no protection against liquids)
• The parts are moulded, constructed from flame-retardant, non-hygroscopic, high dielectric strength phenolic material
• Red Spot fuse holders range offers a multitude of different accessories and Bussman fuses
• Designed to protect applications from potentially devastating effects of low, short circuits and overvoltage conditions
• Compatible with standard and motor rated fuses
• Taper shank fuse fixing screws ensure easy re-entry
• Large fuse carriers contact areas for low resistance and longer life
• Full shrouded construction

What are fuse holders used for?

One of the main functions of a rail mount fuse holder is to offer circuit protection, it is to also offer protection to both the user and the equipment in the event of a circuit overload within any given application.

Note: Essential extra adapter is stock no. 414-213

Може да се интересувате от