Eaton 32A Rail Mount Fuse Holder for A2 Fuse, 1P, 690V ac

Номер на артикул на RS: 413-917Марка: Eaton№ по каталога на производителя: RS32HDistrelec Article No.: 30399344
brand-logo

Технически документи

Спецификации

Brand

Eaton

Anti Vibration

Yes

Fuse Holder Type

Rail Mount

Fuse Size

A2

Current Rating

32A

Voltage Rating

690V ac

Number of Poles

1P

Rail Type

DIN 35 mm

International Protection Rating

IP20

Compatible Fuse Sizes

A2

Terminal Type

Front Connected

Standards Met

IEC 60269-2

Gauge Piece Colour

White

Страна на произход

Hungary

Детайли за продукта

Eaton Bussmann Series Fuse Holders - Red Spot Fuse Holder Range

This range of Red Spot fuse holders are also known as finger-safe fuse holders, originally created and designed to be used with BS88 fuses. These types of fuse holders will predominantly be found within industrial and commercial environments. The rail mount fuse holders contain fuses that are slotted into sets with metal contacts.

Features & Benefits

• Red Spot range of fuse holders are industry standard for protecting utility and industrial installations
• Anti-vibration and the large contact system ensures a perfect carrier contact alignment and superior electrical contact
• Each conductor insulating sleeve help to prevent inadvertent contact at the entry point whilst fully shrouded terminals deliver an IP20 rating. (Holding an IP20 rating means that the fuse holder has ingress protection against solid objects up to 12 mm - such as a person's finger and no protection against liquids)
• The parts are moulded, constructed from flame-retardant, non-hygroscopic, high dielectric strength phenolic material
• Red Spot fuse holders range offers a multitude of different accessories and Bussman fuses
• Designed to protect applications from potentially devastating effects of low, short circuits and overvoltage conditions
• Compatible with standard and motor rated fuses
• Taper shank fuse fixing screws ensure easy re-entry
• Large fuse carriers contact areas for low resistance and longer life
• Full shrouded construction

What are fuse holders used for?

One of the main functions of a rail mount fuse holder is to offer circuit protection, it is to also offer protection to both the user and the equipment in the event of a circuit overload within any given application.

Note: Essential extra adapter is stock no. 414-213

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Eaton 50A Rail Mount Fuse Holder for 2 Fuse
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 27,41

€ 27,41 Всеки (ex VAT)

Eaton 32A Rail Mount Fuse Holder for A2 Fuse, 1P, 690V ac

€ 27,41

€ 27,41 Всеки (ex VAT)

Eaton 32A Rail Mount Fuse Holder for A2 Fuse, 1P, 690V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 27,41
10 - 49€ 23,14
50 - 99€ 19,95
100 - 249€ 17,81
250+€ 16,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Eaton 50A Rail Mount Fuse Holder for 2 Fuse
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Eaton

Anti Vibration

Yes

Fuse Holder Type

Rail Mount

Fuse Size

A2

Current Rating

32A

Voltage Rating

690V ac

Number of Poles

1P

Rail Type

DIN 35 mm

International Protection Rating

IP20

Compatible Fuse Sizes

A2

Terminal Type

Front Connected

Standards Met

IEC 60269-2

Gauge Piece Colour

White

Страна на произход

Hungary

Детайли за продукта

Eaton Bussmann Series Fuse Holders - Red Spot Fuse Holder Range

This range of Red Spot fuse holders are also known as finger-safe fuse holders, originally created and designed to be used with BS88 fuses. These types of fuse holders will predominantly be found within industrial and commercial environments. The rail mount fuse holders contain fuses that are slotted into sets with metal contacts.

Features & Benefits

• Red Spot range of fuse holders are industry standard for protecting utility and industrial installations
• Anti-vibration and the large contact system ensures a perfect carrier contact alignment and superior electrical contact
• Each conductor insulating sleeve help to prevent inadvertent contact at the entry point whilst fully shrouded terminals deliver an IP20 rating. (Holding an IP20 rating means that the fuse holder has ingress protection against solid objects up to 12 mm - such as a person's finger and no protection against liquids)
• The parts are moulded, constructed from flame-retardant, non-hygroscopic, high dielectric strength phenolic material
• Red Spot fuse holders range offers a multitude of different accessories and Bussman fuses
• Designed to protect applications from potentially devastating effects of low, short circuits and overvoltage conditions
• Compatible with standard and motor rated fuses
• Taper shank fuse fixing screws ensure easy re-entry
• Large fuse carriers contact areas for low resistance and longer life
• Full shrouded construction

What are fuse holders used for?

One of the main functions of a rail mount fuse holder is to offer circuit protection, it is to also offer protection to both the user and the equipment in the event of a circuit overload within any given application.

Note: Essential extra adapter is stock no. 414-213

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Eaton 50A Rail Mount Fuse Holder for 2 Fuse
P.O.A.Всеки (ex VAT)