Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eaton Series Surface Mount Electronic Sounder, 9 → 28 V dc, 105dB at 1 m, IP65, DC, 6-Tone

Номер на артикул на RS: 180-711Марка: Eaton№ по каталога на производителя: ROLPX/R/S
brand-logo

Технически документи

Спецификации

Brand

Eaton

Supply Voltage

9 → 28 V dc

IP Rating

IP65

Decibels at 1 Metre

105dB

Current Type

DC

Number Of Tones

6

Housing Colour

Red

Mounting Style

Surface Mount

Diameter

93 mm

Application Type

Sounder

Maximum Decibel

107dB

Series

Fulleon, ROLP Maxi

Housing Material

ABS

Maximum Temperature

+70°C

Special Features

EN54-3

Minimum Temperature

-25°C

Страна на произход

United Kingdom

Детайли за продукта

Fulleon RoLP Maxi Electronic Sounder

The Fulleon RoLP Maxi sounder is a higher-output version of the market-leading RoLP (Roshni low Profile) conventional sounder. The RoLP Maxi sounder is a 32-tone audible alarm sounder with 6 key alarm tones that have a high output sound level of up to 106 dB at a distance of up to 1m. The electronic sounder works on a supply voltage of 28 V DC.

This sounder is suitable for use as a signalling and warning device, while the high output tones can be used as a powerful fire sounder for increased audible recognition in louder industrial environments.

Features and Benefits

• Enhanced sound output on six key tones and 32 user-selectable tones in total
• Two-stage alarms
• Compatible with standard RoLP systems
• Automatic synchronisation
• Volume control (10 dB)
• Suitable for use as a fire alarm sounder or a general signalling device
• Surface mount
•Available in white or red
• Lockable shallow or deep base options

Applications

Fire alarms
Security systems
Process control

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 40,39

€ 40,39 Всеки (ex VAT)

Eaton Series Surface Mount Electronic Sounder, 9 → 28 V dc, 105dB at 1 m, IP65, DC, 6-Tone

€ 40,39

€ 40,39 Всеки (ex VAT)

Eaton Series Surface Mount Electronic Sounder, 9 → 28 V dc, 105dB at 1 m, IP65, DC, 6-Tone
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Eaton

Supply Voltage

9 → 28 V dc

IP Rating

IP65

Decibels at 1 Metre

105dB

Current Type

DC

Number Of Tones

6

Housing Colour

Red

Mounting Style

Surface Mount

Diameter

93 mm

Application Type

Sounder

Maximum Decibel

107dB

Series

Fulleon, ROLP Maxi

Housing Material

ABS

Maximum Temperature

+70°C

Special Features

EN54-3

Minimum Temperature

-25°C

Страна на произход

United Kingdom

Детайли за продукта

Fulleon RoLP Maxi Electronic Sounder

The Fulleon RoLP Maxi sounder is a higher-output version of the market-leading RoLP (Roshni low Profile) conventional sounder. The RoLP Maxi sounder is a 32-tone audible alarm sounder with 6 key alarm tones that have a high output sound level of up to 106 dB at a distance of up to 1m. The electronic sounder works on a supply voltage of 28 V DC.

This sounder is suitable for use as a signalling and warning device, while the high output tones can be used as a powerful fire sounder for increased audible recognition in louder industrial environments.

Features and Benefits

• Enhanced sound output on six key tones and 32 user-selectable tones in total
• Two-stage alarms
• Compatible with standard RoLP systems
• Automatic synchronisation
• Volume control (10 dB)
• Suitable for use as a fire alarm sounder or a general signalling device
• Surface mount
•Available in white or red
• Lockable shallow or deep base options

Applications

Fire alarms
Security systems
Process control

Може да се интересувате от