Технически документи
Спецификации
Brand
EatonCurrent Rating
10A
Fuse Size
10 x 38mm
Voltage Rating
1kV dc
Body Material
Ceramic
Application Category
gPV
Series
Eaton Bussmann
Series
BUSSMANN
Страна на произход
India
Детайли за продукта
Eaton Cylindrical Photovoltaic Fuses
Eaton PV fuses are specifically designed for protection and isolation of photovoltaic strings. These fuses are designed for use in systems with extreme ambient temperatures and offer low watts loss performance for energy efficiency.
PV fuses work in high cycling and low fault conditions, reverse current, multi-array fault and string arrays.
Photovoltaic Fuses and Accessories
€ 11,73
€ 11,73 Всеки (ex VAT)
Стандарт
1
€ 11,73
€ 11,73 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 1 | € 11,73 |
2 - 4 | € 11,15 |
5+ | € 10,34 |
Технически документи
Спецификации
Brand
EatonCurrent Rating
10A
Fuse Size
10 x 38mm
Voltage Rating
1kV dc
Body Material
Ceramic
Application Category
gPV
Series
Eaton Bussmann
Series
BUSSMANN
Страна на произход
India
Детайли за продукта
Eaton Cylindrical Photovoltaic Fuses
Eaton PV fuses are specifically designed for protection and isolation of photovoltaic strings. These fuses are designed for use in systems with extreme ambient temperatures and offer low watts loss performance for energy efficiency.
PV fuses work in high cycling and low fault conditions, reverse current, multi-array fault and string arrays.