Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eaton 100A British Standard Fuse, A3, 500V ac, 73.5mm

Номер на артикул на RS: 418-984Марка: Eaton№ по каталога на производителя: OSD100
brand-logo

Технически документи

Спецификации

Brand

Eaton

Current Rating

100A

Fuse Size

A3

Voltage Rating

500V ac

Fuse Standard

BS 88, IEC 269

Fixing Centres

73.5mm

Application Category

gG

Tag Width

12.7mm

High Rupture Capacity

Yes

Overall Length

95mm

Tag Type

Bolted

Body Diameter

21mm

Body Length

54.5mm

Tag Orientation

Offset

Body Height

54.5mm

Fuse Dimensions

21 x 54.5mm

Детайли за продукта

Eaton Bussmann HRC Offset Tag Fuses - BS88 British Standard Fuses

Eaton Bussmann's offset tag fuses (or offset bolted tag fuses) are essentially a cylindrical fuse that is fitted with offset brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage measure. Eaton Bussmann's fuses are commonly found within a multitude of industrial and switchgear applications, electrical equipment, wiring systems and circuit breakers. This fuse range is suitable for general purpose use.

Features & Benefits

• The low-temperature rise enables the fuse to be suitable for high-density mounting
• Fuse links, specifically designed for the protection of equipment
• Conforms to industry standards
• Low voltage fuse
• High rupture capacity (HRC)
• Suitable for three-phase applications
• Suitable for type 2 co-ordinated applications as defined in IEC 947-4
• Low power loss, typically 20% lower than the requirements of BS 88

Why use a slotted tag fuse?

A slotted tag fuse is distinguished by the metal slotted tags that extend off the ends of the fuse. This tag can either enable the fuse to have an offset tag or be centred to the fuse. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure within electrical circuits.

Може да се интересувате от
RS PRO 100A British Standard Fuse, A3, 550V ac, 73.5mm
€ 19,30Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 23,15

€ 23,15 Всеки (ex VAT)

Eaton 100A British Standard Fuse, A3, 500V ac, 73.5mm

€ 23,15

€ 23,15 Всеки (ex VAT)

Eaton 100A British Standard Fuse, A3, 500V ac, 73.5mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 23,15
5 - 24€ 19,56
25 - 49€ 16,80
50 - 99€ 15,04
100+€ 14,15
Може да се интересувате от
RS PRO 100A British Standard Fuse, A3, 550V ac, 73.5mm
€ 19,30Всеки (ex VAT)

Технически документи

Спецификации

Brand

Eaton

Current Rating

100A

Fuse Size

A3

Voltage Rating

500V ac

Fuse Standard

BS 88, IEC 269

Fixing Centres

73.5mm

Application Category

gG

Tag Width

12.7mm

High Rupture Capacity

Yes

Overall Length

95mm

Tag Type

Bolted

Body Diameter

21mm

Body Length

54.5mm

Tag Orientation

Offset

Body Height

54.5mm

Fuse Dimensions

21 x 54.5mm

Детайли за продукта

Eaton Bussmann HRC Offset Tag Fuses - BS88 British Standard Fuses

Eaton Bussmann's offset tag fuses (or offset bolted tag fuses) are essentially a cylindrical fuse that is fitted with offset brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage measure. Eaton Bussmann's fuses are commonly found within a multitude of industrial and switchgear applications, electrical equipment, wiring systems and circuit breakers. This fuse range is suitable for general purpose use.

Features & Benefits

• The low-temperature rise enables the fuse to be suitable for high-density mounting
• Fuse links, specifically designed for the protection of equipment
• Conforms to industry standards
• Low voltage fuse
• High rupture capacity (HRC)
• Suitable for three-phase applications
• Suitable for type 2 co-ordinated applications as defined in IEC 947-4
• Low power loss, typically 20% lower than the requirements of BS 88

Why use a slotted tag fuse?

A slotted tag fuse is distinguished by the metal slotted tags that extend off the ends of the fuse. This tag can either enable the fuse to have an offset tag or be centred to the fuse. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure within electrical circuits.

Може да се интересувате от
RS PRO 100A British Standard Fuse, A3, 550V ac, 73.5mm
€ 19,30Всеки (ex VAT)