Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eaton 25A British Standard Fuse, A1, 440V ac, 44.5mm

Номер на артикул на RS: 414-651Марка: Eaton№ по каталога на производителя: NIT20M25
brand-logo

Технически документи

Спецификации

Brand

Eaton

Current Rating

25A

Fuse Size

A1

Voltage Rating

440V ac

Fuse Standard

BS 88-2:1988, IEC 60269-2

Fixing Centres

44.5mm

Application Category

gG, gM

Tag Width

11.1mm

Fuse Speed

T

High Rupture Capacity

Yes

Overall Length

55.6mm

Body Diameter

14.1mm

Body Length

56mm

Tag Orientation

Cylindrical

Body Width

15mm

Body Height

36.5mm

Fuse Dimensions

56 x 15 x 15mm

Детайли за продукта

Eaton Bussmann Series Red Spot™ Range, Type 'T' HBC Fuses

The Red Spot range of offset slotted fuses (or bolted tag fuses) from Eaton Bussmann is specifically designed for the protection of general industrial applications such as power distribution, cable protection and motor protection. Available in BS88 British Standard fuse sizes from A1 to A4, offset slotted and bolted fuses are suitable for general purpose rating (gG) and dual motor rating (gM) motor protection types.

Features and Benefits

• 2 to 200 A rated current
• Breaking capacity 80 kA up to 690 V ac
• Type A1 rated up to 550 V ac/ 250 V dc
• Type A2 rated up to 660 V ac / 460 V dc
• General purpose (gG) and dual motor rated (gM) types
• Low power dissipation
• ASTA 20 certified

As the fuse allows for the starting surge of a motor its full load current must not exceed the lesser of the dual current rating. e.g. 20 M25 must not have a continuous load of greater than 20A.

Може да се интересувате от
Eaton 20A British Standard Fuse, A1, 550V ac, 42.5mm
€ 4,322Each (In a Pack of 5) (ex VAT)
RS PRO 25A British Standard Fuse, A1, 550V ac, 44.5mm
€ 5,721Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 45,85

€ 9,171 Each (In a Pack of 5) (ex VAT)

Eaton 25A British Standard Fuse, A1, 440V ac, 44.5mm

€ 45,85

€ 9,171 Each (In a Pack of 5) (ex VAT)

Eaton 25A British Standard Fuse, A1, 440V ac, 44.5mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Eaton 20A British Standard Fuse, A1, 550V ac, 42.5mm
€ 4,322Each (In a Pack of 5) (ex VAT)
RS PRO 25A British Standard Fuse, A1, 550V ac, 44.5mm
€ 5,721Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Eaton

Current Rating

25A

Fuse Size

A1

Voltage Rating

440V ac

Fuse Standard

BS 88-2:1988, IEC 60269-2

Fixing Centres

44.5mm

Application Category

gG, gM

Tag Width

11.1mm

Fuse Speed

T

High Rupture Capacity

Yes

Overall Length

55.6mm

Body Diameter

14.1mm

Body Length

56mm

Tag Orientation

Cylindrical

Body Width

15mm

Body Height

36.5mm

Fuse Dimensions

56 x 15 x 15mm

Детайли за продукта

Eaton Bussmann Series Red Spot™ Range, Type 'T' HBC Fuses

The Red Spot range of offset slotted fuses (or bolted tag fuses) from Eaton Bussmann is specifically designed for the protection of general industrial applications such as power distribution, cable protection and motor protection. Available in BS88 British Standard fuse sizes from A1 to A4, offset slotted and bolted fuses are suitable for general purpose rating (gG) and dual motor rating (gM) motor protection types.

Features and Benefits

• 2 to 200 A rated current
• Breaking capacity 80 kA up to 690 V ac
• Type A1 rated up to 550 V ac/ 250 V dc
• Type A2 rated up to 660 V ac / 460 V dc
• General purpose (gG) and dual motor rated (gM) types
• Low power dissipation
• ASTA 20 certified

As the fuse allows for the starting surge of a motor its full load current must not exceed the lesser of the dual current rating. e.g. 20 M25 must not have a continuous load of greater than 20A.

Може да се интересувате от
Eaton 20A British Standard Fuse, A1, 550V ac, 42.5mm
€ 4,322Each (In a Pack of 5) (ex VAT)
RS PRO 25A British Standard Fuse, A1, 550V ac, 44.5mm
€ 5,721Each (In a Pack of 5) (ex VAT)