Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eaton MTL Series Signal Conditioner, RTD Input, Resistance Output, 20 → 35V dc Supply

Номер на артикул на RS: 144-8687Марка: Eaton№ по каталога на производителя: MTL5582B
brand-logo
Преглед на всички в Signal Conditioners

Технически документи

Спецификации

Brand

Eaton

Module Type

Resistance Isolator to repeat RTD Signals

Input Signal Type

RTD

Output Signal Type

Resistance

Input Range

10 Ω → 400Ω

Output Range

10 Ω → 400Ω

Supply Voltage

20 → 35V dc

Mounting Type

DIN Rail Mount

Series

MTL

Termination

Screw

Страна на произход

United Kingdom

Детайли за продукта

MTL5582 - Resistance Isolator

The MTL5582 connects to a resistance temperature device (RTD) or other resistance located in a hazardous area, isolates
it and repeats the resistance to a monitoring system in the safe area.

One channel
Connecting from 2-, 3- or 4-wire RTDs
Selection with a switch
LED indicator

Информацията за складовите наличности временно не е налична.

€ 671,98

€ 671,98 Всеки (ex VAT)

Eaton MTL Series Signal Conditioner, RTD Input, Resistance Output, 20 → 35V dc Supply

€ 671,98

€ 671,98 Всеки (ex VAT)

Eaton MTL Series Signal Conditioner, RTD Input, Resistance Output, 20 → 35V dc Supply
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Eaton

Module Type

Resistance Isolator to repeat RTD Signals

Input Signal Type

RTD

Output Signal Type

Resistance

Input Range

10 Ω → 400Ω

Output Range

10 Ω → 400Ω

Supply Voltage

20 → 35V dc

Mounting Type

DIN Rail Mount

Series

MTL

Termination

Screw

Страна на произход

United Kingdom

Детайли за продукта

MTL5582 - Resistance Isolator

The MTL5582 connects to a resistance temperature device (RTD) or other resistance located in a hazardous area, isolates
it and repeats the resistance to a monitoring system in the safe area.

One channel
Connecting from 2-, 3- or 4-wire RTDs
Selection with a switch
LED indicator