Технически документи
Спецификации
Brand
EatonCurrent Rating
63mA
Fuse Size
6.3 x 32mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
UL Class
UL 248-14
Детайли за продукта
Cooper Bussmann MDL Series
Professional range of Cooper Bussmann time delay fuses from the MDL series. The fuses are designed to help provide close sizing on inductive circuits.
Cylindrical
Various current ratings available
Mounting Style - Holder/Clip
Nickel plated brass end caps
€ 7,67
€ 7,67 Всеки (ex VAT)
1
€ 7,67
€ 7,67 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 7,67 |
5 - 24 | € 7,30 |
25 - 49 | € 6,72 |
50 - 99 | € 6,44 |
100+ | € 5,85 |
Технически документи
Спецификации
Brand
EatonCurrent Rating
63mA
Fuse Size
6.3 x 32mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
UL Class
UL 248-14
Детайли за продукта
Cooper Bussmann MDL Series
Professional range of Cooper Bussmann time delay fuses from the MDL series. The fuses are designed to help provide close sizing on inductive circuits.
Cylindrical
Various current ratings available
Mounting Style - Holder/Clip
Nickel plated brass end caps