Технически документи
Спецификации
Brand
EatonCurrent Rating
250mA
Fuse Size
6.3 x 32mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Ceramic
UL Class
UL 248-14
Series
MDA
Страна на произход
China
Детайли за продукта
Cooper Bussmann MDA Series
Professional range of Cooper Bussmann time delay fuses from the MDA series. The fuses are designed to be used as overcurrent protection of DC-DC converters
Cylindrical
Various current ratings available
Mounting Style - Holder/Clip
€ 4,90
€ 4,90 Всеки (ex VAT)
1
€ 4,90
€ 4,90 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 4,90 |
5 - 24 | € 4,67 |
25 - 49 | € 4,34 |
50 - 99 | € 4,13 |
100+ | € 3,72 |
Технически документи
Спецификации
Brand
EatonCurrent Rating
250mA
Fuse Size
6.3 x 32mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Ceramic
UL Class
UL 248-14
Series
MDA
Страна на произход
China
Детайли за продукта
Cooper Bussmann MDA Series
Professional range of Cooper Bussmann time delay fuses from the MDA series. The fuses are designed to be used as overcurrent protection of DC-DC converters
Cylindrical
Various current ratings available
Mounting Style - Holder/Clip