Eaton M30 3-position Selector Switch, Latching, 30mm Cutout

Номер на артикул на RS: 136-5551Марка: Eaton№ по каталога на производителя: M30C-FWRLK3-G
brand-logo
Преглед на всички в Key Switch Heads

Технически документи

Спецификации

Brand

Eaton

Series

M30

Cutout Diameter

30mm

Number of Positions

3

Switch Actuation

Latching

IP Rating

IP66

Angle of Throw

60°

PRICED TO CLEAR

Yes

Страна на произход

Germany

Детайли за продукта

Eaton M30 Flat Front Illuminated Selector Switches

Eaton M30 Flat Front illuminated selector switches combine a robust thumb switch with ease of use, ensuring that machines can benefit from an elegant industrial design. The ergonomic design is shaped with fingertips in mind, while also providing a heavy-duty device that can withstand exposure to dirt and water.

Features and Benefits

Maintained or Momentary options available
Metal bezel
IP66 rated
SmartWire-DT compatible
30 mm mounting diameter

The RMQ-Titan modular system allows the push buttons to be used with any accessory from the RMQ-Titan range.
The Flat Rear contact blocks offer a reduced mounting depth. (See example stock number 124-5192)
SmartWire DT contact blocks connect the push buttons to an innovative communication system for industrial switchgear. (See example stock number 760-4646)

Eaton RMQ Titan 30mm Flat Front Range

Eaton RMQ-Titan Flat Front range offer an attractive, sleek design and also feature a sophisticated mounting system known as RMQ-AFX. These elements are designed for 30 mm mounting holes, and feature an anti-rotation tab with easy adjustment to panel sheet thickness. The RMQ Flat Front range is fully compatible with all existing modular RMQ-Titan M22 accessories.
All RMQ Flat Front products are available with high degrees of protection of up to IP69K with international approvals.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Eaton M30 3-position Selector Switch, Latching, 30mm Cutout

P.O.A.

Eaton M30 3-position Selector Switch, Latching, 30mm Cutout
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Eaton

Series

M30

Cutout Diameter

30mm

Number of Positions

3

Switch Actuation

Latching

IP Rating

IP66

Angle of Throw

60°

PRICED TO CLEAR

Yes

Страна на произход

Germany

Детайли за продукта

Eaton M30 Flat Front Illuminated Selector Switches

Eaton M30 Flat Front illuminated selector switches combine a robust thumb switch with ease of use, ensuring that machines can benefit from an elegant industrial design. The ergonomic design is shaped with fingertips in mind, while also providing a heavy-duty device that can withstand exposure to dirt and water.

Features and Benefits

Maintained or Momentary options available
Metal bezel
IP66 rated
SmartWire-DT compatible
30 mm mounting diameter

The RMQ-Titan modular system allows the push buttons to be used with any accessory from the RMQ-Titan range.
The Flat Rear contact blocks offer a reduced mounting depth. (See example stock number 124-5192)
SmartWire DT contact blocks connect the push buttons to an innovative communication system for industrial switchgear. (See example stock number 760-4646)

Eaton RMQ Titan 30mm Flat Front Range

Eaton RMQ-Titan Flat Front range offer an attractive, sleek design and also feature a sophisticated mounting system known as RMQ-AFX. These elements are designed for 30 mm mounting holes, and feature an anti-rotation tab with easy adjustment to panel sheet thickness. The RMQ Flat Front range is fully compatible with all existing modular RMQ-Titan M22 accessories.
All RMQ Flat Front products are available with high degrees of protection of up to IP69K with international approvals.

Може да се интересувате от