Eaton 50A T Cartridge Fuse, 25 x 60mm

Технически документи
Спецификации
Brand
EatonCurrent Rating
50A
Fuse Size
25 x 60mm
Fuse Speed
T
Voltage Rating
300 V ac, 600V ac
Страна на произход
Mexico
Детайли за продукта
Dual-Element, Time Delay Fuses, Class J - 600Volt
Class J fuse
True Dual element fuses with minimum 10 second time delay at 500% overload
Dual element construction reduces power loss and gives cooler running
High breaking capacity: 300kA
Voltage rating 600Vac
High degree of current limitation due to fast speed of response to short circuits
Unique dimensions ensure that a different fuse cannot be substituted
Approvals
UL Listed; CSA Certified
Standards
UL 248-8 Class J
American Standard Fuses
American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types
€ 130,18
€ 130,18 Всеки (ex VAT)
1
€ 130,18
€ 130,18 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 130,18 |
5 - 24 | € 123,66 |
25 - 49 | € 114,56 |
50 - 99 | € 109,34 |
100+ | € 98,92 |
Технически документи
Спецификации
Brand
EatonCurrent Rating
50A
Fuse Size
25 x 60mm
Fuse Speed
T
Voltage Rating
300 V ac, 600V ac
Страна на произход
Mexico
Детайли за продукта
Dual-Element, Time Delay Fuses, Class J - 600Volt
Class J fuse
True Dual element fuses with minimum 10 second time delay at 500% overload
Dual element construction reduces power loss and gives cooler running
High breaking capacity: 300kA
Voltage rating 600Vac
High degree of current limitation due to fast speed of response to short circuits
Unique dimensions ensure that a different fuse cannot be substituted
Approvals
UL Listed; CSA Certified
Standards
UL 248-8 Class J
American Standard Fuses
American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types