Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eaton 100A Centred Tag Fuse, 1.13 x 4.63in, 300V ac, 92.2mm

Номер на артикул на RS: 773-3561Марка: Eaton№ по каталога на производителя: LPJ-100SP
brand-logo

Технически документи

Спецификации

Brand

Eaton

Current Rating

100A

Fuse Size

1.13 x 4.63in

Voltage Rating

300 V ac, 600V ac

Fixing Centres

92.2mm

Tag Width

19.05mm

Fuse Speed

T

High Rupture Capacity

Yes

Overall Length

117.6mm

Body Diameter

28.7mm

Tag Orientation

Centred

Body Length

66.8mm

Fuse Dimensions

1.13 x 4.63in

Series

Eaton Bussman

Страна на произход

Mexico

Детайли за продукта

Dual-Element, Time Delay Fuses, Class J - 600Volt

Class J fuse
True Dual element fuses with minimum 10 second time delay at 500% overload
Dual element construction reduces power loss and gives cooler running
High breaking capacity: 300kA
Voltage rating 600Vac
High degree of current limitation due to fast speed of response to short circuits
Unique dimensions ensure that a different fuse cannot be substituted

Approvals

UL Listed; CSA Certified

Standards

UL 248-8 Class J

American Standard Fuses

American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types

Може да се интересувате от
Eaton 100A Centred Tag Fuse, 1.13 x 4.63in, 600V ac
P.O.A.Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 172,58

€ 172,58 Всеки (ex VAT)

Eaton 100A Centred Tag Fuse, 1.13 x 4.63in, 300V ac, 92.2mm

€ 172,58

€ 172,58 Всеки (ex VAT)

Eaton 100A Centred Tag Fuse, 1.13 x 4.63in, 300V ac, 92.2mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 172,58
5 - 24€ 163,94
25 - 49€ 151,87
50 - 99€ 144,96
100+€ 131,16
Може да се интересувате от
Eaton 100A Centred Tag Fuse, 1.13 x 4.63in, 600V ac
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Eaton

Current Rating

100A

Fuse Size

1.13 x 4.63in

Voltage Rating

300 V ac, 600V ac

Fixing Centres

92.2mm

Tag Width

19.05mm

Fuse Speed

T

High Rupture Capacity

Yes

Overall Length

117.6mm

Body Diameter

28.7mm

Tag Orientation

Centred

Body Length

66.8mm

Fuse Dimensions

1.13 x 4.63in

Series

Eaton Bussman

Страна на произход

Mexico

Детайли за продукта

Dual-Element, Time Delay Fuses, Class J - 600Volt

Class J fuse
True Dual element fuses with minimum 10 second time delay at 500% overload
Dual element construction reduces power loss and gives cooler running
High breaking capacity: 300kA
Voltage rating 600Vac
High degree of current limitation due to fast speed of response to short circuits
Unique dimensions ensure that a different fuse cannot be substituted

Approvals

UL Listed; CSA Certified

Standards

UL 248-8 Class J

American Standard Fuses

American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types

Може да се интересувате от
Eaton 100A Centred Tag Fuse, 1.13 x 4.63in, 600V ac
P.O.A.Each (In a Pack of 5) (ex VAT)