Технически документи
Спецификации
Brand
EatonCurrent Rating
3A
Fuse Size
10 x 38mm
Fuse Speed
F
Voltage Rating
600V ac
Body Material
Melamine
UL Class
CC
Детайли за продукта
Cooper Bussmann 10.3 x 38.1mm - KTK-R Series
Professional range of Cooper Bussmann industrial fuses from the KTK-R series. The fuses are ideal for critical industrial or commercial applications that have specific current limitation requirements.
Mounting Style- Holder
Termination Type - Clip
Various current ratings available
€ 33,38
€ 33,38 Всеки (ex VAT)
1
€ 33,38
€ 33,38 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 33,38 |
5 - 24 | € 31,04 |
25 - 49 | € 29,04 |
50 - 99 | € 27,24 |
100+ | € 25,67 |
Технически документи
Спецификации
Brand
EatonCurrent Rating
3A
Fuse Size
10 x 38mm
Fuse Speed
F
Voltage Rating
600V ac
Body Material
Melamine
UL Class
CC
Детайли за продукта
Cooper Bussmann 10.3 x 38.1mm - KTK-R Series
Professional range of Cooper Bussmann industrial fuses from the KTK-R series. The fuses are ideal for critical industrial or commercial applications that have specific current limitation requirements.
Mounting Style- Holder
Termination Type - Clip
Various current ratings available