Eaton 10A Inline Fuse Holder for 5 x 15mm Fuse, 32V dc

Номер на артикул на RS: 849-5594Марка: Eaton№ по каталога на производителя: HHTDistrelec Article No.: 30402381
brand-logo

Технически документи

Спецификации

Brand

Eaton

Fuse Holder Type

Inline

Fuse Size

5 x 15 mm, 5 x 20mm

Current Rating

10 A, 5A

Voltage Rating

32V dc

Includes Indicator

No

Case Material

Thermoplastic

Compatible Fuse Sizes

Maxi

Contact Material

Brass

Terminal Type

Screw

Compatible Fuse Length

1.87in

Lead Wire Length

13in

Gauge Piece Colour

Red

Lead Wire Size

16AWG

Distrelec Product Id

30402381

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Eaton Bussmann Series In-Line Fuseholder - HHT Series

From the Eaton Bussmann Series, the HHT series of in-line fuse holders designed for housing 5x15mm and 5x20 mm cartridge fuses. With a two-piece screw together construction, the fully enclosed holders are simple to install. In-line fuse holders enable easy access for the inspection of or replacement of blown or damaged fuses.

The HHT series of in-line fuse holders are manufactured with a high-quality black thermoplastic body and brass contacts. Each holder includes 13 inch (330 mm) red 16 AWG stranded tails for easy connection. Cooper Bussmann HHT in-line fuse holders are an economical and versatile fuse holder for every day normal environments. Perfect for electrical repair or new design circuits.

Features and Benefits

• Robust and reliable
• Single fuse holder
• Compact design
• Simple two-piece screw-together assembly
• Manufactured from high-quality materials
• 16 AWG red wire leads
• Brass terminals
• Wide temperature range -40°C to + 80°C
• Withstands 10lbs. pull-on connecting leads
• Accommodates both 5 x 15 mm and 5 x 20 mm cartridge fuses
• 5 amp maximum for 5 x 15 mm fuses and 10 amp maximum for 5 x 20 mm fuses

Applications

Cartridge fuses and inline fuse holders are used to protect a circuits cabling from the excessive current that could lead to damage or even an electrical fire. In-line fuse holders are used in a wide range of electrical and electronic applications. Some of the most common are

• Electrical appliances and devices
• Portable electronics
• LCD Monitors
• DVD players
• Game systems
• Laptops
• Printers
• Battery packs
• Switches and relays
• Automotive circuits

Може да се интересувате от
RS PRO 15A Inline Fuse Holder for 5 x 20mm Fuse, 32V
P.O.A.Each (In a Pack of 5) (ex VAT)
Littelfuse 20A Inline Fuse Holder, 32V ac/dc
P.O.A.Each (In a Pack of 100) (ex VAT)
Littelfuse 20A Inline Fuse Holder, 32V ac/dc
P.O.A.Всеки (ex VAT)
Littelfuse 20A Inline Fuse Holder, 32V ac/dc
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 3,34

€ 3,34 Всеки (ex VAT)

Eaton 10A Inline Fuse Holder for 5 x 15mm Fuse, 32V dc

€ 3,34

€ 3,34 Всеки (ex VAT)

Eaton 10A Inline Fuse Holder for 5 x 15mm Fuse, 32V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 3,34
25 - 49€ 3,18
50 - 99€ 3,06
100 - 249€ 3,00
250+€ 2,86
Може да се интересувате от
RS PRO 15A Inline Fuse Holder for 5 x 20mm Fuse, 32V
P.O.A.Each (In a Pack of 5) (ex VAT)
Littelfuse 20A Inline Fuse Holder, 32V ac/dc
P.O.A.Each (In a Pack of 100) (ex VAT)
Littelfuse 20A Inline Fuse Holder, 32V ac/dc
P.O.A.Всеки (ex VAT)
Littelfuse 20A Inline Fuse Holder, 32V ac/dc
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Eaton

Fuse Holder Type

Inline

Fuse Size

5 x 15 mm, 5 x 20mm

Current Rating

10 A, 5A

Voltage Rating

32V dc

Includes Indicator

No

Case Material

Thermoplastic

Compatible Fuse Sizes

Maxi

Contact Material

Brass

Terminal Type

Screw

Compatible Fuse Length

1.87in

Lead Wire Length

13in

Gauge Piece Colour

Red

Lead Wire Size

16AWG

Distrelec Product Id

30402381

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Eaton Bussmann Series In-Line Fuseholder - HHT Series

From the Eaton Bussmann Series, the HHT series of in-line fuse holders designed for housing 5x15mm and 5x20 mm cartridge fuses. With a two-piece screw together construction, the fully enclosed holders are simple to install. In-line fuse holders enable easy access for the inspection of or replacement of blown or damaged fuses.

The HHT series of in-line fuse holders are manufactured with a high-quality black thermoplastic body and brass contacts. Each holder includes 13 inch (330 mm) red 16 AWG stranded tails for easy connection. Cooper Bussmann HHT in-line fuse holders are an economical and versatile fuse holder for every day normal environments. Perfect for electrical repair or new design circuits.

Features and Benefits

• Robust and reliable
• Single fuse holder
• Compact design
• Simple two-piece screw-together assembly
• Manufactured from high-quality materials
• 16 AWG red wire leads
• Brass terminals
• Wide temperature range -40°C to + 80°C
• Withstands 10lbs. pull-on connecting leads
• Accommodates both 5 x 15 mm and 5 x 20 mm cartridge fuses
• 5 amp maximum for 5 x 15 mm fuses and 10 amp maximum for 5 x 20 mm fuses

Applications

Cartridge fuses and inline fuse holders are used to protect a circuits cabling from the excessive current that could lead to damage or even an electrical fire. In-line fuse holders are used in a wide range of electrical and electronic applications. Some of the most common are

• Electrical appliances and devices
• Portable electronics
• LCD Monitors
• DVD players
• Game systems
• Laptops
• Printers
• Battery packs
• Switches and relays
• Automotive circuits

Може да се интересувате от
RS PRO 15A Inline Fuse Holder for 5 x 20mm Fuse, 32V
P.O.A.Each (In a Pack of 5) (ex VAT)
Littelfuse 20A Inline Fuse Holder, 32V ac/dc
P.O.A.Each (In a Pack of 100) (ex VAT)
Littelfuse 20A Inline Fuse Holder, 32V ac/dc
P.O.A.Всеки (ex VAT)
Littelfuse 20A Inline Fuse Holder, 32V ac/dc
P.O.A.Всеки (ex VAT)