Технически документи
Спецификации
Brand
EatonFuse Holder Type
Inline
Fuse Size
ATC
Current Rating
16A
Voltage Rating
32V dc
Includes Indicator
No
Compatible Fuse Sizes
Maxi
Terminal Type
Wire
Lead Wire Length
9in
Lead Wire Size
16AWG
Страна на произход
United States
Детайли за продукта
In-Line Fuseholder - HHC Series
Professional range of Cooper Bussmann automotive in-line fuseholders from the HHC series.
Black
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
EatonFuse Holder Type
Inline
Fuse Size
ATC
Current Rating
16A
Voltage Rating
32V dc
Includes Indicator
No
Compatible Fuse Sizes
Maxi
Terminal Type
Wire
Lead Wire Length
9in
Lead Wire Size
16AWG
Страна на произход
United States
Детайли за продукта
In-Line Fuseholder - HHC Series
Professional range of Cooper Bussmann automotive in-line fuseholders from the HHC series.
Black