Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eaton 3F Supercapacitor -10 → +30% Tolerance 2.5V dc, Through Hole

Номер на артикул на RS: 763-7781Марка: Eaton№ по каталога на производителя: HB0820-2R5305-R
brand-logo

Технически документи

Спецификации

Brand

Eaton

Capacitance

3F

Voltage

2.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

8.5mm

Height

21mm

Dimensions

8.5 (Dia.) x 21mm

Lead Pitch

3.5mm

Leakage Current

7 μA

Equivalent Series Resistance

160mΩ

Lifetime

1000h

Tolerance

-10 → +30%

Product Diameter

8.5mm

Lead Diameter

0.5mm

Depth

21mm

Terminal Type

Through Hole

Lead Spacing

3.5 mm

Capacitor Family

Electric Double Layer

Детайли за продукта

HB series (PowerStor) Super Capacitors

Unique, ultra-high capacitance devices in compact packages utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials

Low ESR for high power density and large current demand
Large capacitance for high energy density
Long operating life in excess of 10 years

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,33

€ 2,33 Всеки (ex VAT)

Eaton 3F Supercapacitor -10 → +30% Tolerance 2.5V dc, Through Hole

€ 2,33

€ 2,33 Всеки (ex VAT)

Eaton 3F Supercapacitor -10 → +30% Tolerance 2.5V dc, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 2,33
5 - 9€ 2,10
10 - 24€ 1,87
25 - 49€ 1,75
50+€ 1,64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Eaton

Capacitance

3F

Voltage

2.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

8.5mm

Height

21mm

Dimensions

8.5 (Dia.) x 21mm

Lead Pitch

3.5mm

Leakage Current

7 μA

Equivalent Series Resistance

160mΩ

Lifetime

1000h

Tolerance

-10 → +30%

Product Diameter

8.5mm

Lead Diameter

0.5mm

Depth

21mm

Terminal Type

Through Hole

Lead Spacing

3.5 mm

Capacitor Family

Electric Double Layer

Детайли за продукта

HB series (PowerStor) Super Capacitors

Unique, ultra-high capacitance devices in compact packages utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials

Low ESR for high power density and large current demand
Large capacitance for high energy density
Long operating life in excess of 10 years

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more