Технически документи
Спецификации
Brand
EatonCurrent Rating
110A
Voltage Rating
660V
Fuse Standard
BS 88
Fixing Centres
72mm
Application Category
aR
Tag Width
31.8mm
Fuse Speed
FF
High Rupture Capacity
Yes
Overall Length
210mm
Body Diameter
35.7mm
Tag Type
Bolted
Tag Orientation
Offset
Body Height
48mm
Fuse Dimensions
210 x 105 x 42mm
Series
Eaton Bussmann
Детайли за продукта
GEC Fuses BS88, Type GS
Semiconductor fuse links have a precise pre-determined performance which ensures a low arc voltage and minimum let through current. Semiconductor fuses are suited to application in the field of traction, distribution of power, motor drives and in process industries.
Melt Point Curve Class IEC 269-4
ASTA Certified
€ 330,33
€ 66,065 Each (In a Pack of 5) (ex VAT)
5
€ 330,33
€ 66,065 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 66,065 | € 330,33 |
25 - 120 | € 57,08 | € 285,40 |
125 - 245 | € 50,34 | € 251,70 |
250 - 495 | € 45,85 | € 229,25 |
500+ | € 43,603 | € 218,02 |
Технически документи
Спецификации
Brand
EatonCurrent Rating
110A
Voltage Rating
660V
Fuse Standard
BS 88
Fixing Centres
72mm
Application Category
aR
Tag Width
31.8mm
Fuse Speed
FF
High Rupture Capacity
Yes
Overall Length
210mm
Body Diameter
35.7mm
Tag Type
Bolted
Tag Orientation
Offset
Body Height
48mm
Fuse Dimensions
210 x 105 x 42mm
Series
Eaton Bussmann
Детайли за продукта
GEC Fuses BS88, Type GS
Semiconductor fuse links have a precise pre-determined performance which ensures a low arc voltage and minimum let through current. Semiconductor fuses are suited to application in the field of traction, distribution of power, motor drives and in process industries.
Melt Point Curve Class IEC 269-4
ASTA Certified