Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eaton 100A British Standard Fuse, 240V ac, 43mm

Номер на артикул на RS: 414-796Марка: Eaton№ по каталога на производителя: GSA100
brand-logo

Технически документи

Спецификации

Brand

Eaton

Current Rating

100A

Voltage Rating

240V ac

Fuse Standard

BS 88, IEC 269-4

Fixing Centres

43mm

Application Category

aR

Tag Width

12.7mm

Fuse Speed

F

Overall Length

59mm

Body Diameter

18mm

Tag Type

Bolted

Tag Orientation

Offset

Body Length

59mm

Body Width

18mm

Body Height

18mm

Fuse Dimensions

59 x 18 x 18mm

Детайли за продукта

GEC Fuses BS88, Type GS

Semiconductor fuse links have a precise pre-determined performance which ensures a low arc voltage and minimum let through current. Semiconductor fuses are suited to application in the field of traction, distribution of power, motor drives and in process industries.

Melt Point Curve Class IEC 269-4
ASTA Certified

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 199,88

€ 39,976 Each (In a Pack of 5) (ex VAT)

Eaton 100A British Standard Fuse, 240V ac, 43mm

€ 199,88

€ 39,976 Each (In a Pack of 5) (ex VAT)

Eaton 100A British Standard Fuse, 240V ac, 43mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Eaton

Current Rating

100A

Voltage Rating

240V ac

Fuse Standard

BS 88, IEC 269-4

Fixing Centres

43mm

Application Category

aR

Tag Width

12.7mm

Fuse Speed

F

Overall Length

59mm

Body Diameter

18mm

Tag Type

Bolted

Tag Orientation

Offset

Body Length

59mm

Body Width

18mm

Body Height

18mm

Fuse Dimensions

59 x 18 x 18mm

Детайли за продукта

GEC Fuses BS88, Type GS

Semiconductor fuse links have a precise pre-determined performance which ensures a low arc voltage and minimum let through current. Semiconductor fuses are suited to application in the field of traction, distribution of power, motor drives and in process industries.

Melt Point Curve Class IEC 269-4
ASTA Certified

Може да се интересувате от