Технически документи
Спецификации
Детайли за продукта
Eaton Bussmann Series Red Spot™ Range, Type 'T' HBC Fuses
The Red Spot range of offset slotted fuses (or bolted tag fuses) from Eaton Bussmann is specifically designed for the protection of general industrial applications such as power distribution, cable protection and motor protection. Available in BS88 British Standard fuse sizes from A1 to A4, offset slotted and bolted fuses are suitable for general purpose rating (gG) and dual motor rating (gM) motor protection types.
Features and Benefits
2 to 200 A rated current
Breaking capacity 80 kA up to 690 V ac
Type A1 rated up to 550 V ac/ 250 V dc
Type A2 rated up to 660 V ac / 460 V dc
General purpose (gG) and dual motor rated (gM) types
Low power dissipation
ASTA 20 certified
As the fuse allows for the starting surge of a motor its full load current must not exceed the lesser of the dual current rating. e.g. 20 M25 must not have a continuous load of greater than 20A.
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
€ 29,27
Всеки (ex VAT)
1
€ 29,27
Всеки (ex VAT)
1
Технически документи
Спецификации
Детайли за продукта
Eaton Bussmann Series Red Spot™ Range, Type 'T' HBC Fuses
The Red Spot range of offset slotted fuses (or bolted tag fuses) from Eaton Bussmann is specifically designed for the protection of general industrial applications such as power distribution, cable protection and motor protection. Available in BS88 British Standard fuse sizes from A1 to A4, offset slotted and bolted fuses are suitable for general purpose rating (gG) and dual motor rating (gM) motor protection types.
Features and Benefits
2 to 200 A rated current
Breaking capacity 80 kA up to 690 V ac
Type A1 rated up to 550 V ac/ 250 V dc
Type A2 rated up to 660 V ac / 460 V dc
General purpose (gG) and dual motor rated (gM) types
Low power dissipation
ASTA 20 certified
As the fuse allows for the starting surge of a motor its full load current must not exceed the lesser of the dual current rating. e.g. 20 M25 must not have a continuous load of greater than 20A.