Eaton IP66 Yellow Cable Mount 2P + E Power Connector Plug ATEX, Rated At 16A, 120 V

Технически документи
Спецификации
Brand
EatonCurrent Rating
16A
Plug/Socket
Plug
Pole Format
2P + E
Voltage Rating
120 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
IP Rating
IP66
Colour
Yellow
Hazardous Area Certification
ATEX
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+55°C
Distrelec Product Id
30399329
Страна на произход
Germany
Детайли за продукта
Eaton CEAG Explosion Protected Plug and Socket System
Eaton CEAG Crouse-Hinds enhanced BS4343 (IEC309) industrial power connectors are designed specifically for hazardous area environments. The Enhanced ranges offer mechanical advantages over the popular and widely used standard versions. These heavy-duty connectors provide a reliable high-performance power supply connection even under vibration or the effects of an aggressive atmospheric environment.
Options available include:
377-7236 – Yellow 2P+E hazardous area plug,16A 120V
377-7242 – Blue 2P+E hazardous area plug,16A 240V
377-7258 – Red 3P+E hazardous area plug,16A 415V
810-4692 – Black 4P Heavy duty plug, Zone1, 32A, 415V
811-0704 – Black 5P Heavy duty plug, Zone1, 32A, 415V
Features & Benefits
Patented plug and turn connections
Heavy duty and high-quality connectors designed for power distribution in industrial settings
Time-saving easy plug-in with low insertion force
Ingress protection to IP66/67
Suitable for Zone 1 and Zone 2 applications, and also Zone 21 and Zone 22 dust applications
CEAG Standard hazardous area plug connectors will mate with Enhanced sockets and couplers
CEAG Enhanced hazardous area plug connectors will NOT mate with standard sockets and couplers
Couplers will accept Enhanced and Standard Plug connector
€ 122,86
€ 122,86 Всеки (ex VAT)
1
€ 122,86
€ 122,86 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EatonCurrent Rating
16A
Plug/Socket
Plug
Pole Format
2P + E
Voltage Rating
120 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
IP Rating
IP66
Colour
Yellow
Hazardous Area Certification
ATEX
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+55°C
Distrelec Product Id
30399329
Страна на произход
Germany
Детайли за продукта
Eaton CEAG Explosion Protected Plug and Socket System
Eaton CEAG Crouse-Hinds enhanced BS4343 (IEC309) industrial power connectors are designed specifically for hazardous area environments. The Enhanced ranges offer mechanical advantages over the popular and widely used standard versions. These heavy-duty connectors provide a reliable high-performance power supply connection even under vibration or the effects of an aggressive atmospheric environment.
Options available include:
377-7236 – Yellow 2P+E hazardous area plug,16A 120V
377-7242 – Blue 2P+E hazardous area plug,16A 240V
377-7258 – Red 3P+E hazardous area plug,16A 415V
810-4692 – Black 4P Heavy duty plug, Zone1, 32A, 415V
811-0704 – Black 5P Heavy duty plug, Zone1, 32A, 415V
Features & Benefits
Patented plug and turn connections
Heavy duty and high-quality connectors designed for power distribution in industrial settings
Time-saving easy plug-in with low insertion force
Ingress protection to IP66/67
Suitable for Zone 1 and Zone 2 applications, and also Zone 21 and Zone 22 dust applications
CEAG Standard hazardous area plug connectors will mate with Enhanced sockets and couplers
CEAG Enhanced hazardous area plug connectors will NOT mate with standard sockets and couplers
Couplers will accept Enhanced and Standard Plug connector