Eaton Knob Selector Switch - 2 Positions

Номер на артикул на RS: 202-3948Марка: Eaton№ по каталога на производителя: GHG4188190R6002
brand-logo
Преглед на всички в Selector Switches

Технически документи

Спецификации

Brand

Eaton

Number of Positions

2

Actuator Type

Knob

Maximum Current

16A

Hazardous Area Certification

ATEX

Страна на произход

Germany

Детайли за продукта

Rotary Control Switch

Panel mounting for use in Zone 1 hazardous areas. Maximum panel thickness is 5mm and the mounting hole required is 30.5mm diameter.,Front element is fixed to panel using the clamp nut. Body/contact block components fitted from rear utilising the built in quick action bayonet feature. The switches are rated at 500V/16A and the signal lamps have a rated voltage of 24Vdc.Housings are made from EN polyamide and glass reinforced polyester. Operating temperature: -55 to +50°C.

Two-position
SPDT contact configuration
Dimensions 57 x 38 x 77mm (behind panel); front of panel depth 24mm

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 190,17

€ 190,17 Всеки (ex VAT)

Eaton Knob Selector Switch - 2 Positions

€ 190,17

€ 190,17 Всеки (ex VAT)

Eaton Knob Selector Switch - 2 Positions
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Eaton

Number of Positions

2

Actuator Type

Knob

Maximum Current

16A

Hazardous Area Certification

ATEX

Страна на произход

Germany

Детайли за продукта

Rotary Control Switch

Panel mounting for use in Zone 1 hazardous areas. Maximum panel thickness is 5mm and the mounting hole required is 30.5mm diameter.,Front element is fixed to panel using the clamp nut. Body/contact block components fitted from rear utilising the built in quick action bayonet feature. The switches are rated at 500V/16A and the signal lamps have a rated voltage of 24Vdc.Housings are made from EN polyamide and glass reinforced polyester. Operating temperature: -55 to +50°C.

Two-position
SPDT contact configuration
Dimensions 57 x 38 x 77mm (behind panel); front of panel depth 24mm

Може да се интересувате от