Технически документи
Спецификации
Brand
EatonIlluminated
No
Panel Cut Out Diameter
30mm
Series
GHG4
Mounting Type
Panel Mount
Contact Configuration
SPDT
Push Button Style
Round
IP Rating
IP66
Manufacturer Part No.
GHG4188115R0001
Hazardous Area Certification
ATEX
Maximum AC Voltage
500V
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+40°C
Страна на произход
Germany
Детайли за продукта
Standard Pushbutton
Panel mounting for use in Zone 1 hazardous areas. Maximum panel thickness is 5mm and the mounting hole required is 30.5mm diameter.,Front element is fixed to panel using the clamp nut. Body/contact block components fitted from rear utilising the built in quick action bayonet feature. The switches are rated at 500V/16A and the signal lamps have a rated voltage of 24Vdc.Housings are made from EN polyamide and glass reinforced polyester. Operating temperature: -55 to +50°C.
1 x N/O and 1 x N/C contact block included
I, O, START and STOP labels included
Dimensions 57 x 38 x 77mm (behind panel); front of panel depth 12mm
€ 142,15
€ 142,15 Всеки (ex VAT)
1
€ 142,15
€ 142,15 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EatonIlluminated
No
Panel Cut Out Diameter
30mm
Series
GHG4
Mounting Type
Panel Mount
Contact Configuration
SPDT
Push Button Style
Round
IP Rating
IP66
Manufacturer Part No.
GHG4188115R0001
Hazardous Area Certification
ATEX
Maximum AC Voltage
500V
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+40°C
Страна на произход
Germany
Детайли за продукта
Standard Pushbutton
Panel mounting for use in Zone 1 hazardous areas. Maximum panel thickness is 5mm and the mounting hole required is 30.5mm diameter.,Front element is fixed to panel using the clamp nut. Body/contact block components fitted from rear utilising the built in quick action bayonet feature. The switches are rated at 500V/16A and the signal lamps have a rated voltage of 24Vdc.Housings are made from EN polyamide and glass reinforced polyester. Operating temperature: -55 to +50°C.
1 x N/O and 1 x N/C contact block included
I, O, START and STOP labels included
Dimensions 57 x 38 x 77mm (behind panel); front of panel depth 12mm