Eaton Off-On Control Station Switch - DPST, Polyamide, Black, IP66

Номер на артикул на RS: 323-375Марка: Eaton№ по каталога на производителя: GHG2732000R0003
brand-logo
Преглед на всички в Control Stations

Технически документи

Спецификации

Brand

Eaton

Series

GHG273

Push Button Colour

Black

Push Button Material

Thermoplastic

Enclosure Colour

Black

Contact Configuration

DPST

Enclosure Material

Polyamide

IP Rating

IP66

Push Button Actuation

Off-On

Length

85mm

Width

85mm

Hazardous Area Certification

ATEX

Depth

64mm

Maximum Current

16A

Maximum Operating Temperature

+80°C

Terminal Type

Screw

Maximum AC Voltage

250V

Minimum Operating Temperature

-40°C

Детайли за продукта

Eaton CEAG Explosion Protected Control Station Switches

Eaton CEAG Crouse-Hinds explosion-protected control station switches are designed specifically for industrial use in hazardous area environments and are suitable for both indoor and outdoor installations, in particular chemical and offshore plants. A large actuator surface allows for operation even when wearing gloves and a protective collar prevents accidental operation.

Features and Benefits

• On-Off switch, Change over switch and push button switch options
• Top or bottom cable entry suitable for 2 x M25 or 2 x M20 cable glands
• Large push button toggle switch surface for operation even when wearing gloves

Typical Control Station Applications

Designed for electrical automation and control environments, control station switches are commonly found in push button stations where users may be next to a machine or sitting at a control desk, within suspended operator panels or in a control panel. Suitable for a wide range of stop-start and electrical safety applications including factory conveyor belts, escalators and control panels. The CEAG control stations are suited to industrial lighting and similar uses.

IP rating explanation

•IP69K (rated as ’’complete assurance ’’provides the highest protection rating on the scale)
•IP67 (rated as "dust tight" and protected against immersion)

Approvals

Category: II 2 G EEx e d IIC T6

Може да се интересувате от
Eaton Control Station Switch - SP-CO, IP66
€ 173,20Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 173,20

€ 173,20 Всеки (ex VAT)

Eaton Off-On Control Station Switch - DPST, Polyamide, Black, IP66

€ 173,20

€ 173,20 Всеки (ex VAT)

Eaton Off-On Control Station Switch - DPST, Polyamide, Black, IP66
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Eaton Control Station Switch - SP-CO, IP66
€ 173,20Всеки (ex VAT)

Технически документи

Спецификации

Brand

Eaton

Series

GHG273

Push Button Colour

Black

Push Button Material

Thermoplastic

Enclosure Colour

Black

Contact Configuration

DPST

Enclosure Material

Polyamide

IP Rating

IP66

Push Button Actuation

Off-On

Length

85mm

Width

85mm

Hazardous Area Certification

ATEX

Depth

64mm

Maximum Current

16A

Maximum Operating Temperature

+80°C

Terminal Type

Screw

Maximum AC Voltage

250V

Minimum Operating Temperature

-40°C

Детайли за продукта

Eaton CEAG Explosion Protected Control Station Switches

Eaton CEAG Crouse-Hinds explosion-protected control station switches are designed specifically for industrial use in hazardous area environments and are suitable for both indoor and outdoor installations, in particular chemical and offshore plants. A large actuator surface allows for operation even when wearing gloves and a protective collar prevents accidental operation.

Features and Benefits

• On-Off switch, Change over switch and push button switch options
• Top or bottom cable entry suitable for 2 x M25 or 2 x M20 cable glands
• Large push button toggle switch surface for operation even when wearing gloves

Typical Control Station Applications

Designed for electrical automation and control environments, control station switches are commonly found in push button stations where users may be next to a machine or sitting at a control desk, within suspended operator panels or in a control panel. Suitable for a wide range of stop-start and electrical safety applications including factory conveyor belts, escalators and control panels. The CEAG control stations are suited to industrial lighting and similar uses.

IP rating explanation

•IP69K (rated as ’’complete assurance ’’provides the highest protection rating on the scale)
•IP67 (rated as "dust tight" and protected against immersion)

Approvals

Category: II 2 G EEx e d IIC T6

Може да се интересувате от
Eaton Control Station Switch - SP-CO, IP66
€ 173,20Всеки (ex VAT)