Eaton GHG 262 Series Safety Limit Switch, NO/NC, IP66, 4P, Polyester Housing, 690V ac Max, 20A Max

Номер на артикул на RS: 274-7981Марка: Eaton№ по каталога на производителя: GHG2622301R0007Distrelec Article No.: 30399321
brand-logo

Технически документи

Спецификации

Brand

Eaton

Pole and Throw Configuration

4P

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

20A

Housing Material

Polyester

Maximum AC Voltage

690V

Connection Type

M25

Series

GHG 262

Length

102mm

Depth

112mm

Minimum Operating Temperature

-20°C

Width

84mm

Maximum Operating Temperature

+40°C

Hazardous Area Certification

ATEX

Distrelec Product Id

30399321

Страна на произход

Germany

Детайли за продукта

Eaton CEAG Crouse-Hinds Safety Limit Switches - GHG26 Series

The GHG26 range of limit switches from Eaton Crouse-Hinds is designed to reliably isolate the power supply on electrical installations during maintenance and repair. These safety switches have an integrated locking facility for up to 3 padlocks in the off position to protect against accidental switching. Designed for use in safety circuits, the limit switches are quickly installed, are flexible and safe whilst offering high reliability.

These limit switches are suitable for industrial automation and control applications in hazardous areas such as machine tools, hoists, material handling and conveyor systems.

Features and Benefits

• Versions in impact-resistant polyamide or glass-fibre-reinforced polyester enclosures provide a high degree of protection IP66 for limit switches up 180 A making these switches highly resistant to mechanical impact
• Rotating actuator knob
• Explosion protected limit switches with IEC 62262-1 class 1 & ATEX hazardous area certification
• Optionally supplied with snap-on moulded plastic or brass flanges fittings for easy mounting and installation
• Switch mounting plates are available separately

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 582,60

€ 582,60 Всеки (ex VAT)

Eaton GHG 262 Series Safety Limit Switch, NO/NC, IP66, 4P, Polyester Housing, 690V ac Max, 20A Max

€ 582,60

€ 582,60 Всеки (ex VAT)

Eaton GHG 262 Series Safety Limit Switch, NO/NC, IP66, 4P, Polyester Housing, 690V ac Max, 20A Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Eaton

Pole and Throw Configuration

4P

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

20A

Housing Material

Polyester

Maximum AC Voltage

690V

Connection Type

M25

Series

GHG 262

Length

102mm

Depth

112mm

Minimum Operating Temperature

-20°C

Width

84mm

Maximum Operating Temperature

+40°C

Hazardous Area Certification

ATEX

Distrelec Product Id

30399321

Страна на произход

Germany

Детайли за продукта

Eaton CEAG Crouse-Hinds Safety Limit Switches - GHG26 Series

The GHG26 range of limit switches from Eaton Crouse-Hinds is designed to reliably isolate the power supply on electrical installations during maintenance and repair. These safety switches have an integrated locking facility for up to 3 padlocks in the off position to protect against accidental switching. Designed for use in safety circuits, the limit switches are quickly installed, are flexible and safe whilst offering high reliability.

These limit switches are suitable for industrial automation and control applications in hazardous areas such as machine tools, hoists, material handling and conveyor systems.

Features and Benefits

• Versions in impact-resistant polyamide or glass-fibre-reinforced polyester enclosures provide a high degree of protection IP66 for limit switches up 180 A making these switches highly resistant to mechanical impact
• Rotating actuator knob
• Explosion protected limit switches with IEC 62262-1 class 1 & ATEX hazardous area certification
• Optionally supplied with snap-on moulded plastic or brass flanges fittings for easy mounting and installation
• Switch mounting plates are available separately

Може да се интересувате от